Phoenix Contact Surge Protector, 40A, 1000V dc
- RS Stock No.:
- 484-110
- Mfr. Part No.:
- 1253218
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£1,015.26
(exc. VAT)
£1,218.31
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 09 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,015.26 |
*price indicative
- RS Stock No.:
- 484-110
- Mfr. Part No.:
- 1253218
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Device Type | Surge Protector | |
| Voltage Protection Rating | 1000V dc | |
| Maximum Surge Current | 40A | |
| Series | SOL-SC | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Device Type Surge Protector | ||
Voltage Protection Rating 1000V dc | ||
Maximum Surge Current 40A | ||
Series SOL-SC | ||
- COO (Country of Origin):
- DE
The Phoenix Contact string combiner box (SCB) stands as an essential component for photovoltaic systems, expertly designed to optimise efficiency in both small rooftop and large ground-mounted installations. This advanced device facilitates the connection of multiple solar strings, offering robust surge protection and seamless integration with SUNCLIX DC connectors. Built from durable materials and featuring a compact design, the combiner box effectively encases critical components to enhance the longevity of your solar setup. Ideal for applications demanding reliability and maximum uptime, the SCB ensures compliance with international standards while delivering exceptional electrical performance across diverse environments. With its advanced engineering, this product is tailored to meet the needs of todays energy landscape, promoting sustainable solutions without compromising on safety or functionality.
Offers surge protection of type 1/2 to safeguard equipment
Utilises SUNCLIX DC connectors for quick and reliable connections
Designed for photovoltaic systems operating at up to 1000 V DC
Compact dimensions allow for versatile installation options in various settings
Robust housing provides IP65 protection against dust and water ingress
Supports multiple MPP trackers improving energy collection efficiency
Environmentally friendly complying with EU RoHS and China RoHS regulations
Lightweight construction facilitates easy handling and transport
Utilises SUNCLIX DC connectors for quick and reliable connections
Designed for photovoltaic systems operating at up to 1000 V DC
Compact dimensions allow for versatile installation options in various settings
Robust housing provides IP65 protection against dust and water ingress
Supports multiple MPP trackers improving energy collection efficiency
Environmentally friendly complying with EU RoHS and China RoHS regulations
Lightweight construction facilitates easy handling and transport
Related links
- Phoenix Contact Surge Protector 1000V dc
- Phoenix Contact Surge Protector 1000V dc, Wall Mount Mount
- Phoenix Contact Surge Protector 1100V dc, Screw Mount Mount
- Phoenix Contact Surge Protector 1100V dc, Wall Mount Mount
- Phoenix Contact Surge Protector 1000V dc
- Phoenix Contact Surge Protector 1000V dc
- Phoenix Contact Surge Protector 1000V dc, Wall Mount Mount
- Phoenix Contact Surge Protector 1000V dc
