Phoenix Contact Surge Protector, 40A, 1000V dc
- RS Stock No.:
- 509-870
- Mfr. Part No.:
- 1318523
- Brand:
- Phoenix Contact
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 509-870
- Mfr. Part No.:
- 1318523
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Device Type | Surge Protector | |
| Maximum Surge Current | 40A | |
| Voltage Protection Rating | 1000V dc | |
| Series | SOL-SC | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Device Type Surge Protector | ||
Maximum Surge Current 40A | ||
Voltage Protection Rating 1000V dc | ||
Series SOL-SC | ||
- COO (Country of Origin):
- DE
The Phoenix Contact string combiner box is an essential component for photovoltaic systems, designed to facilitate the connection of multiple strings while ensuring optimal surge protection. This innovative solution efficiently manages inputs from six separate strings, maintaining high performance under up to 1000V DC. Built for both small rooftop installations and expansive ground-mounted systems, it delivers reliability and safety, helping to streamline solar energy applications. The robust design includes cable glands for streamlined connections and an IP65 rating, ensuring resistance to dust and water ingress. Its versatile features can be tailored based on specific system requirements, making it an invaluable asset for energy solutions.
Optimises the integration of multiple solar string inputs
Provides essential surge protection to safeguard your system
Durable construction ensures longevity and high performance
Designed for easy installation and rapid system startup
Offers flexibility with additional optional functions to meet various needs
Environmentally compliant fulfilling EU RoHS requirements
Manufactured according to recognised standards for electrical safety
Provides essential surge protection to safeguard your system
Durable construction ensures longevity and high performance
Designed for easy installation and rapid system startup
Offers flexibility with additional optional functions to meet various needs
Environmentally compliant fulfilling EU RoHS requirements
Manufactured according to recognised standards for electrical safety
Related links
- Phoenix Contact Surge Protector 1000V dc
- Phoenix Contact Surge Protector 1000V dc, Wall Mount Mount
- Phoenix Contact Surge Protector 1100V dc, Screw Mount Mount
- Phoenix Contact Surge Protector 1100V dc, Wall Mount Mount
- Phoenix Contact Surge Protector 1000V dc
- Phoenix Contact Surge Protector 1000V dc
- Phoenix Contact Surge Protector 1000V dc, Screw Mount Mount
- Phoenix Contact Surge Protector 1000V dc
