TE Connectivity Neohm SMA-A 1.5 kΩ, 0102 Thin Film Resistor 1 % Surface 0.3 W - 4-2176314-9
- RS Stock No.:
- 509-941
- Distrelec Article No.:
- 304-60-640
- Mfr. Part No.:
- 4-2176314-9
- Brand:
- TE Connectivity
Subtotal (1 reel of 3000 units)*
£252.00
(exc. VAT)
£303.00
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | £0.084 | £252.00 |
*price indicative
- RS Stock No.:
- 509-941
- Distrelec Article No.:
- 304-60-640
- Mfr. Part No.:
- 4-2176314-9
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Resistor | |
| Resistance | 1.5kΩ | |
| Technology | Thin Film | |
| Resistor Type | Precision | |
| Package/Case | 0102 | |
| Packaging | Tape & Reel | |
| Tolerance | 1 % | |
| Power Rating | 0.3W | |
| Voltage | 20V | |
| Temperature Coefficient | ±50 ppm/°C | |
| Mount Type | Surface | |
| Automotive Standard | No | |
| Series | Neohm SMA-A | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Height | 1.1mm | |
| Termination Style | Melf 0102 | |
| Length | 2.2mm | |
| Standards/Approvals | 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Resistor | ||
Resistance 1.5kΩ | ||
Technology Thin Film | ||
Resistor Type Precision | ||
Package/Case 0102 | ||
Packaging Tape & Reel | ||
Tolerance 1 % | ||
Power Rating 0.3W | ||
Voltage 20V | ||
Temperature Coefficient ±50 ppm/°C | ||
Mount Type Surface | ||
Automotive Standard No | ||
Series Neohm SMA-A | ||
Pin Count 2 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Height 1.1mm | ||
Termination Style Melf 0102 | ||
Length 2.2mm | ||
Standards/Approvals 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | ||
- COO (Country of Origin):
- TW
The TE Connectivity Surface mount precision resistor is an ideal choice for applications requiring high accuracy and reliability. Designed with advanced thin film technology, it combines excellent temperature stability and low tolerance levels, making it suitable for precision circuits. Its compact dimensions, characteristic of the 0102 package size, enable easy integration into various electronic designs. The resistor operates efficiently within a wide voltage range and withstands operational challenges, providing consistent performance. With robust metal electrode leadless face construction, it is engineered for environments demanding superior thermal and mechanical stability. This product stands out in the Neohm SMA series for its precision engineering and commitment to quality.
Exceptional temperature coefficients ensure minimal drift under varying conditions
Designed for reflow solder capability, offering convenience in assembly
Low halogen content aligns with environmental compliance and sustainability goals
Compact design optimises space in dense circuit layouts
Meets stringent RoHS and ELV compliance standards for safety and reliability
Compatibility with various surfaces improves application versatility
Resistance class between 1KΩ and 1MΩ serves a wide range of applications
Related links
- TE Connectivity Neohm SMA-A 470 Ω, 0102 Thin Film Resistor 1 % Surface 0.3 W - 4-2176314-3
- TE Connectivity Neohm SMA-A 820 Ω, 0102 Thin Film Resistor 1 % Surface 0.3 W - 4-2176314-6
- TE Connectivity Neohm SMA-A 330 Ω, 0102 Thin Film Resistor 1 % Surface 0.3 W - 4-2176314-1
- TE Connectivity Neohm SMA-A 1.2 kΩ, 0102 Thin Film Resistor 1 % Surface 0.3 W - 4-2176314-8
- TE Connectivity Neohm SMA-A 220 Ω, 0102 Thin Film Surface Mount Resistor 1 % Surface 0.3 W - 3-2176314-9
- TE Connectivity NEOHM SMA-A 120 kΩ, 0102 Thin Film Resistor 0.10% Surface 0.3 W - 8-2176314-4
- TE Connectivity Neohm SMA-A 3.3 kΩ, 0102 Thin Film Resistor 0.1 % Surface 0.3 W - 1-2176314-9
- TE Connectivity Neohm SMA-A 470 Ω, 0102 Thin Film Surface Mount Resistor 0.1 % Surface 0.3 W - 2176314-9
