TE Connectivity Neohm SMA-A 220 Ω, 0102 Thin Film Surface Mount Resistor 1 % Surface 0.3 W - 3-2176314-9
- RS Stock No.:
- 481-863
- Distrelec Article No.:
- 304-60-560
- Mfr. Part No.:
- 3-2176314-9
- Brand:
- TE Connectivity
Get a bulk buy discount
Add 15000 more to save £30.00
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
£249.00
(exc. VAT)
£300.00
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 3000 - 12000 | £0.083 | £249.00 | - |
| 15000 + | £0.081 | £243.00 | £30.00 |
*price indicative
- RS Stock No.:
- 481-863
- Distrelec Article No.:
- 304-60-560
- Mfr. Part No.:
- 3-2176314-9
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Resistance | 220Ω | |
| Product Type | Surface Mount Resistor | |
| Technology | Thin Film | |
| Resistor Type | Precision | |
| Package/Case | 0102 | |
| Tolerance | 1 % | |
| Packaging | Tape & Reel | |
| Voltage | 20V | |
| Power Rating | 0.3W | |
| Mount Type | Surface | |
| Temperature Coefficient | ±50 ppm/°C | |
| Automotive Standard | No | |
| Series | Neohm SMA-A | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Termination Style | Melf 0102 | |
| Length | 2.2mm | |
| Standards/Approvals | 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | |
| Height | 1.1mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 220Ω | ||
Product Type Surface Mount Resistor | ||
Technology Thin Film | ||
Resistor Type Precision | ||
Package/Case 0102 | ||
Tolerance 1 % | ||
Packaging Tape & Reel | ||
Voltage 20V | ||
Power Rating 0.3W | ||
Mount Type Surface | ||
Temperature Coefficient ±50 ppm/°C | ||
Automotive Standard No | ||
Series Neohm SMA-A | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Termination Style Melf 0102 | ||
Length 2.2mm | ||
Standards/Approvals 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | ||
Height 1.1mm | ||
- COO (Country of Origin):
- TW
The TE Connectivity precision resistor is designed for high-performance applications where accuracy and stability are paramount. Tailored for surface mounting, it boasts a compact 0102 package size, making it ideal for modern electronic circuits. With its thin film element, this resistor delivers exceptional reliability across a variety of operating conditions, ensuring consistent performance from -55 to 155 °C. The metal electrode leadless face construction not only contributes to its robust design but also enhances the product's heat dissipation capabilities. As a testament to its quality, this resistor is compliant with multiple international directives, ensuring it meets rigorous environmental standards.
Supports a wide operating temperature range for diverse applications
Utilizes a thin film technology for superior performance
The leadless design aids in efficient space utilization on PCB layouts
Features low halogen content, contributing to environmentally friendly practices
Related links
- TE Connectivity Neohm SMA-A 33 kΩ, 0102 Thin Film Surface Mount Resistor 0.1 % Surface 0.3 W - 3-2176314-1
- TE Connectivity Neohm SMA-A 1.5 kΩ, 0102 Thin Film Resistor 1 % Surface 0.3 W - 4-2176314-9
- TE Connectivity SMA-A 56 kΩ, 0102 Melf Surface Mount Resistor 0.1 % Surface 0.3 W - 3-2176314-4
- TE Connectivity Neohm SMA-A 22 kΩ, 0102 Thin Film Surface Mount Resistor 0.1 % Surface 0.3 W - 2-2176314-9
- TE Connectivity Neohm SMA-A 470 Ω, 0102 Thin Film Surface Mount Resistor 0.1 % Surface 0.3 W - 2176314-9
- TE Connectivity Neohm SMA-A 3.3 kΩ, 0102 Thin Film Surface Mount Resistor 1 % Surface 0.3 W - 5-2176314-3
- TE Connectivity Neohm SMA-A 470 Ω, 0102 Thin Film Resistor 1 % Surface 0.3 W - 4-2176314-3
- TE Connectivity Neohm SMA-A 4.7 kΩ, 0102 Thin Film Surface Mount Resistor 1 % Surface 0.3 W - 5-2176314-5
