TE Connectivity Neohm SMA-A 22 kΩ, 0102 Thin Film Surface Mount Resistor 0.1 % Surface 0.3 W - 2-2176314-9
- RS Stock No.:
- 467-151
- Distrelec Article No.:
- 304-59-395
- Mfr. Part No.:
- 2-2176314-9
- Brand:
- TE Connectivity
Subtotal (1 reel of 3000 units)*
£1,938.00
(exc. VAT)
£2,325.00
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | £0.646 | £1,938.00 |
*price indicative
- RS Stock No.:
- 467-151
- Distrelec Article No.:
- 304-59-395
- Mfr. Part No.:
- 2-2176314-9
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Surface Mount Resistor | |
| Resistance | 22kΩ | |
| Technology | Thin Film | |
| Resistor Type | Precision | |
| Package/Case | 0102 | |
| Packaging | Tape & Reel | |
| Tolerance | 0.1 % | |
| Power Rating | 0.3W | |
| Voltage | 20V | |
| Mount Type | Surface | |
| Temperature Coefficient | ±15 ppm/°C | |
| Automotive Standard | No | |
| Series | Neohm SMA-A | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Standards/Approvals | 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | |
| Termination Style | Melf 0102 | |
| Height | 1.1mm | |
| Length | 2.2mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Surface Mount Resistor | ||
Resistance 22kΩ | ||
Technology Thin Film | ||
Resistor Type Precision | ||
Package/Case 0102 | ||
Packaging Tape & Reel | ||
Tolerance 0.1 % | ||
Power Rating 0.3W | ||
Voltage 20V | ||
Mount Type Surface | ||
Temperature Coefficient ±15 ppm/°C | ||
Automotive Standard No | ||
Series Neohm SMA-A | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Standards/Approvals 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | ||
Termination Style Melf 0102 | ||
Height 1.1mm | ||
Length 2.2mm | ||
- COO (Country of Origin):
- TW
The TE Connectivity Precision resistor offers exceptional performance for various electronic applications. Designed with a surface mount structure, it ensures easy integration into compact circuit layouts while maintaining high reliability under demanding conditions. Its thin film technology guarantees excellent stability, making it an ideal choice for applications requiring precise resistance values and minimal drift over time. With its low tolerance and temperature coefficient, this component provides designers and engineers with the accuracy they need for critical signal processing. The resistor is compliant with industry standards, ensuring it meets the stringent requirements for various electronic devices, enhancing overall product longevity and performance.
Designed for surface mount applications to save space on printed circuit boards
Utilises thin film technology for high stability and reliability
Offers an exceptionally low tolerance for precise output
Features excellent thermal performance across a wide temperature range
Complies with EU RoHS and ELV directives for environmental safety
Provides reliable resistance values tailored for demanding electronic circuits
Facilitates easy integration with its compatible packaging and handling methods
Related links
- TE Connectivity SMA-A 5.6 kΩ, 0102 Melf Surface Mount Resistor 0.1 % Surface 0.3 W - 2-2176314-2
- TE Connectivity SMA-A 1.18 kΩ, 0102 Melf Surface Mount Resistor 0.1 % Surface 0.3 W - 2-2176314-8
- TE Connectivity Neohm SMA-A 470 Ω, 0102 Thin Film Surface Mount Resistor 0.1 % Surface 0.3 W - 2176314-9
- TE Connectivity Neohm SMA-A 3.3 kΩ, 0102 Thin Film Resistor 0.1 % Surface 0.3 W - 1-2176314-9
- TE Connectivity Neohm SMA-A 180 Ω, 0102 Thin Film Surface Mount Resistor 0.1 % Surface 0.3 W - 2176314-4
- TE Connectivity Neohm SMA-A 120 Ω, 0102 Thin Film Surface Mount Resistor 0.1 % Surface 0.3 W - 2176314-2
- TE Connectivity Neohm SMA-A 33 kΩ, 0102 Thin Film Surface Mount Resistor 0.1 % Surface 0.3 W - 3-2176314-1
- TE Connectivity Neohm SMA-A 680 Ω, 0102 Thin Film Resistor 0.1 % Surface 0.3 W - 1-2176314-1
