TE Connectivity Neohm SMA-A 470 Ω, 0102 Thin Film Surface Mount Resistor 0.1 % Surface 0.3 W - 2176314-9
- RS Stock No.:
- 468-834
- Distrelec Article No.:
- 304-60-414
- Mfr. Part No.:
- 2176314-9
- Brand:
- TE Connectivity
Subtotal (1 reel of 3000 units)*
£1,938.00
(exc. VAT)
£2,325.00
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | £0.646 | £1,938.00 |
*price indicative
- RS Stock No.:
- 468-834
- Distrelec Article No.:
- 304-60-414
- Mfr. Part No.:
- 2176314-9
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Resistance | 470Ω | |
| Product Type | Surface Mount Resistor | |
| Resistor Type | Precision | |
| Technology | Thin Film | |
| Package/Case | 0102 | |
| Packaging | Tape & Reel | |
| Tolerance | 0.1 % | |
| Voltage | 20V | |
| Power Rating | 0.3W | |
| Temperature Coefficient | ±15 ppm/°C | |
| Mount Type | Surface | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 2 | |
| Series | Neohm SMA-A | |
| Maximum Operating Temperature | 155°C | |
| Length | 2.2mm | |
| Termination Style | Melf 0102 | |
| Height | 1.1mm | |
| Standards/Approvals | 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 470Ω | ||
Product Type Surface Mount Resistor | ||
Resistor Type Precision | ||
Technology Thin Film | ||
Package/Case 0102 | ||
Packaging Tape & Reel | ||
Tolerance 0.1 % | ||
Voltage 20V | ||
Power Rating 0.3W | ||
Temperature Coefficient ±15 ppm/°C | ||
Mount Type Surface | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Pin Count 2 | ||
Series Neohm SMA-A | ||
Maximum Operating Temperature 155°C | ||
Length 2.2mm | ||
Termination Style Melf 0102 | ||
Height 1.1mm | ||
Standards/Approvals 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | ||
- COO (Country of Origin):
- TW
The TE Connectivity Surface mount precision resistor exemplifies high-quality engineering with advanced thin film technology, optimising performance in compact electronic applications. Designed for robust functionality, it offers a resistance value of 470 ohms, ideal for various circuit requirements. With an impressive power rating of .3 W, it caters to demanding conditions while maintaining stability. The meticulously crafted metal electrode leadless face (MELF) configuration ensures seamless integration into surface-mount applications, enhancing overall reliability. This component operates effectively within a broad temperature range of -55 to 155 °C, making it suitable for a diverse array of environments. Additionally, its low temperature coefficient guarantees minimal drift over time, assuring consistent performance in precision applications.
Provides high reliability for critical design requirements
Offers exceptional stability with low drift characteristics
Features a compact MELF design for efficient space utilisation
Ensures compliance with stringent EU RoHS and REACH regulations
Facilitates easy handling with its taped and reeled packaging method
Designed to withstand reflow solder processes, ensuring compatibility with modern production techniques
Deliver outstanding performance under extreme operational conditions
Related links
- TE Connectivity Neohm SMA-A 120 Ω, 0102 Thin Film Surface Mount Resistor 0.1 % Surface 0.3 W - 2176314-2
- TE Connectivity Neohm SMA-A 180 Ω, 0102 Thin Film Surface Mount Resistor 0.1 % Surface 0.3 W - 2176314-4
- TE Connectivity Neohm SMA-A 33 kΩ, 0102 Thin Film Surface Mount Resistor 0.1 % Surface 0.3 W - 3-2176314-1
- TE Connectivity Neohm SMA-A 22 kΩ, 0102 Thin Film Surface Mount Resistor 0.1 % Surface 0.3 W - 2-2176314-9
- TE Connectivity Neohm SMA-A 3.3 kΩ, 0102 Thin Film Resistor 0.1 % Surface 0.3 W - 1-2176314-9
- TE Connectivity Neohm SMA-A 680 Ω, 0102 Thin Film Resistor 0.1 % Surface 0.3 W - 1-2176314-1
- TE Connectivity SMA-A 390 Ω, 0102 Melf Surface Mount Resistor 0.1 % Surface 0.3 W - 2176314-8
- TE Connectivity SMA-A 270 Ω, 0102 Melf Surface Mount Resistor 0.1 % Surface 0.3 W - 2176314-6
