TE Connectivity Neohm SMA-A 3.3 kΩ, 0102 Thin Film Resistor 0.1 % Surface 0.3 W - 1-2176314-9
- RS Stock No.:
- 472-370
- Distrelec Article No.:
- 304-58-933
- Mfr. Part No.:
- 1-2176314-9
- Brand:
- TE Connectivity
Subtotal (1 reel of 3000 units)*
£1,938.00
(exc. VAT)
£2,325.00
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | £0.646 | £1,938.00 |
*price indicative
- RS Stock No.:
- 472-370
- Distrelec Article No.:
- 304-58-933
- Mfr. Part No.:
- 1-2176314-9
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Resistor | |
| Resistance | 3.3kΩ | |
| Technology | Thin Film | |
| Resistor Type | Precision | |
| Package/Case | 0102 | |
| Packaging | Tape & Reel | |
| Tolerance | 0.1 % | |
| Voltage | 20V | |
| Power Rating | 0.3W | |
| Temperature Coefficient | ±15 ppm/°C | |
| Mount Type | Surface | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Series | Neohm SMA-A | |
| Maximum Operating Temperature | 155°C | |
| Standards/Approvals | 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | |
| Termination Style | Melf 0102 | |
| Length | 2.2mm | |
| Height | 1.1mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Resistor | ||
Resistance 3.3kΩ | ||
Technology Thin Film | ||
Resistor Type Precision | ||
Package/Case 0102 | ||
Packaging Tape & Reel | ||
Tolerance 0.1 % | ||
Voltage 20V | ||
Power Rating 0.3W | ||
Temperature Coefficient ±15 ppm/°C | ||
Mount Type Surface | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Series Neohm SMA-A | ||
Maximum Operating Temperature 155°C | ||
Standards/Approvals 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | ||
Termination Style Melf 0102 | ||
Length 2.2mm | ||
Height 1.1mm | ||
- COO (Country of Origin):
- TW
The TE Connectivity precision resistor represents the pinnacle of engineering in surface mount technology. Designed for high-performance applications, it ensures reliability and accuracy in diverse environments. Its thin film element grants exceptional stability and precision, making it ideal for critical circuit applications. This resistor not only meets the rigorous demands of modern electronics but also aligns with industry standards for compliance and safety. With its compact size and robust construction, it integrates seamlessly into a variety of devices, enhancing efficiency and performance in any application.
Features a thin film element for enhanced accuracy and stability
Operates effectively within a broad temperature range, ensuring reliability in varying conditions
Emphasizes a low tolerance level, contributing to precise circuit performance
Designed for easy integration with surface mount technology, aiding in smooth assembly processes
Built with a metal electrode leadless face for improved heat dissipation and performance
Compliant with several environmental regulations, ensuring safety and sustainability in usage
Related links
- TE Connectivity Neohm SMA-A 2.7 kΩ, 0102 Thin Film Resistor 0.1 % Surface 0.3 W - 1-2176314-8
- TE Connectivity Neohm SMA-A 680 Ω, 0102 Thin Film Resistor 0.1 % Surface 0.3 W - 1-2176314-1
- TE Connectivity Neohm SMA-A 1 kΩ, 0102 Thin Film Resistor 0.1 % Surface 0.3 W - 1-2176314-3
- TE Connectivity Neohm SMA-A 470 Ω, 0102 Thin Film Surface Mount Resistor 0.1 % Surface 0.3 W - 2176314-9
- TE Connectivity Neohm SMA-A 22 kΩ, 0102 Thin Film Surface Mount Resistor 0.1 % Surface 0.3 W - 2-2176314-9
- TE Connectivity SMA-A 560 Ω, 0102 Resistor 0.1 % Surface 0.3 W - 1-2176314-0
- TE Connectivity SMA-A 1.5 kΩ, 0102 Resistor 0.1 % Surface 0.3 W - 1-2176314-5
- TE Connectivity SMA-A 1.8 kΩ, 0102 Resistor 0.1 % Surface 0.3 W - 1-2176314-6
