TE Connectivity SMA-A 560 Ω, 0102 Resistor 0.1 % Surface 0.3 W - 1-2176314-0

Subtotal (1 reel of 3000 units)*

£1,938.00

(exc. VAT)

£2,325.00

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
3000 +£0.646£1,938.00

*price indicative

RS Stock No.:
472-369
Distrelec Article No.:
304-58-929
Mfr. Part No.:
1-2176314-0
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Resistance

560Ω

Product Type

Resistor

Resistor Type

Melf Resistor

Package/Case

0102

Tolerance

0.1 %

Power Rating

0.3W

Mount Type

Surface

Automotive Standard

No

Series

SMA-A

Maximum Operating Temperature

260°C

Termination Style

Melf 0102

Standards/Approvals

2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC Compliant, EU REACH Regulation (EC) No. 1907/2006, EU RoHS 2011/65/EU Not Compliant

COO (Country of Origin):
TW
The TE Connectivity resistor is an excellent choice for applications demanding precision and reliability. With an emphasis on high-quality performance, it is designed to meet the stringent requirements of modern electronic circuits. The robust construction ensures longevity, making it suitable for a variety of environments. Its exceptional stability, even under varying temperatures, makes it a preferred component for engineers seeking efficiency. Moreover, this component aligns with several compliance directives, showcasing a commitment to both quality and enduring performance. Whether used in consumer electronics or industrial applications, this resistor promises to deliver consistent results, embodying superior engineering and innovation.

Offers exceptional temperature stability for reliable performance

Constructed from high-grade materials ensuring durability

Supports RoHS compliance, aligning with environmental standards

Designed for efficient reflow soldering capabilities

Available in a compact size suitable for space-constrained applications

Provides a high precision of 0.1% for critical applications

Halogen-free design contributes to a safer product lifecycle

Suitable for use in both consumer and industrial electronic devices

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy