TE Connectivity Neohm SMA-A 2.7 kΩ, 0102 Thin Film Resistor 0.1 % Surface 0.3 W - 1-2176314-8
- RS Stock No.:
- 476-992
- Distrelec Article No.:
- 304-59-914
- Mfr. Part No.:
- 1-2176314-8
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 476-992
- Distrelec Article No.:
- 304-59-914
- Mfr. Part No.:
- 1-2176314-8
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Resistor | |
| Resistance | 2.7kΩ | |
| Resistor Type | Precision | |
| Technology | Thin Film | |
| Package/Case | 0102 | |
| Tolerance | 0.1 % | |
| Packaging | Tape & Reel | |
| Power Rating | 0.3W | |
| Voltage | 20V | |
| Temperature Coefficient | ±15 ppm/°C | |
| Mount Type | Surface | |
| Automotive Standard | No | |
| Series | Neohm SMA-A | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Height | 1.1mm | |
| Length | 2.2mm | |
| Termination Style | Melf 0102 | |
| Standards/Approvals | 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Resistor | ||
Resistance 2.7kΩ | ||
Resistor Type Precision | ||
Technology Thin Film | ||
Package/Case 0102 | ||
Tolerance 0.1 % | ||
Packaging Tape & Reel | ||
Power Rating 0.3W | ||
Voltage 20V | ||
Temperature Coefficient ±15 ppm/°C | ||
Mount Type Surface | ||
Automotive Standard No | ||
Series Neohm SMA-A | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Height 1.1mm | ||
Length 2.2mm | ||
Termination Style Melf 0102 | ||
Standards/Approvals 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | ||
- COO (Country of Origin):
- TW
The TE Connectivity surface mount precision resistor is renowned for its exceptional performance and reliability. Designed for engineers and manufacturers who value high-quality electronic components, this thin film resistor offers a remarkable combination of low tolerance and temperature coefficient, ensuring consistent results even in demanding applications. Constructed with metal electrode leadless face (MELF) technology, it provides a compact solution for various circuit designs, allowing for efficient space utilization. Its robust operating voltage and temperature range further enhance its appeal, making it suitable for a wide array of devices within the electronics industry.
Precision resistors are engineered to meet stringent tolerances and performance standards
Thin film technology ensures minimal drift over time, which is crucial for sensitive applications
The MELF configuration allows for improved thermal stability and performance reliability
Designed for surface mounting, providing ease of integration into compact circuit layouts
Enhanced operating ranges support versatile applications across multiple sectors
Low halogen content signifies a commitment to environmental compliance and safe manufacturing
Robust packaging facilitates easy handling and maintains product integrity during distribution
Related links
- TE Connectivity Neohm SMA-A 680 Ω, 0102 Thin Film Resistor 0.1 % Surface 0.3 W - 1-2176314-1
- TE Connectivity Neohm SMA-A 3.3 kΩ, 0102 Thin Film Resistor 0.1 % Surface 0.3 W - 1-2176314-9
- TE Connectivity Neohm SMA-A 1 kΩ, 0102 Thin Film Resistor 0.1 % Surface 0.3 W - 1-2176314-3
- TE Connectivity SMA-A 560 Ω, 0102 Resistor 0.1 % Surface 0.3 W - 1-2176314-0
- TE Connectivity SMA-A 1.5 kΩ, 0102 Resistor 0.1 % Surface 0.3 W - 1-2176314-5
- TE Connectivity SMA-A 1.8 kΩ, 0102 Resistor 0.1 % Surface 0.3 W - 1-2176314-6
- TE Connectivity SMA-A 1.2 kΩ, 0102 Resistor 0.1 % Surface 0.3 W - 1-2176314-4
- TE Connectivity SMA-A 820 Ω, 0102 Metal Film Resistor 0.1 % Surface 0.3 W - 1-2176314-2
