TE Connectivity SMA-A 820 Ω, 0102 Metal Film Resistor 0.1 % Surface 0.3 W - 1-2176314-2

Subtotal (1 reel of 3000 units)*

£1,938.00

(exc. VAT)

£2,325.00

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
3000 +£0.646£1,938.00

*price indicative

RS Stock No.:
477-112
Distrelec Article No.:
304-58-931
Mfr. Part No.:
1-2176314-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Resistance

820Ω

Product Type

Resistor

Resistor Type

Metal Film

Technology

Metal Film

Package/Case

0102

Tolerance

0.1 %

Power Rating

0.3W

Mount Type

Surface

Automotive Standard

No

Series

SMA-A

Maximum Operating Temperature

260°C

Standards/Approvals

2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant, EU REACH Regulation (EC) No. 1907/2006, EU RoHS Directive 2011/65/EU Compliant

Termination Style

Melf 0102

COO (Country of Origin):
TW
The TE Connectivity MELF resistor is engineered for precision and reliability, making it an ideal choice for a wide range of electronic applications. Designed with a tolerance of 0.1% and a temperature coefficient of 15PPM, this component ensures consistent performance across varying environmental conditions. The package is rated for a power dissipation of 0.3W and is compliant with stringent EU regulations, making it suitable for both industrial and consumer electronics. Its low halogen content further underscores its commitment to environmental safety, effectively meeting modern compliance standards. Whether used in automotive systems, telecommunications, or other electronic designs, this resistor stands out for its durability and performance integrity.

Designed with a MELF configuration for optimal space utilisation

Offers exceptional temperature stability to maintain performance integrity

Complies with EU RoHS and ELV directives for responsible sourcing

Free from restricted materials, ensuring a lower environmental impact

Solder process compatibility allows reflow soldering at high temperatures

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy