TE Connectivity SMA-A 1.5 kΩ, 0102 Resistor 0.1 % Surface 0.3 W - 1-2176314-5

Subtotal (1 reel of 3000 units)*

£1,938.00

(exc. VAT)

£2,325.00

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
3000 +£0.646£1,938.00

*price indicative

RS Stock No.:
477-114
Distrelec Article No.:
304-59-912
Mfr. Part No.:
1-2176314-5
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Resistance

1.5kΩ

Product Type

Resistor

Resistor Type

Melf Resistor

Package/Case

0102

Tolerance

0.1 %

Power Rating

0.3W

Mount Type

Surface

Automotive Standard

No

Series

SMA-A

Maximum Operating Temperature

260°C

Termination Style

Melf 0102

Standards/Approvals

2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU

COO (Country of Origin):
TW
The TE Connectivity MELF SMA_A resistor is engineered to meet the demands of precision electronic applications, providing exceptional reliability and performance. With a resistance value of 1K5 and a tolerance of 0.1%, this component ensures accurate current regulation and diminishes power loss in circuits. Designed to withstand high-temperature environments, it supports a reflow soldering process capable of enduring temperatures up to 260°C. The product’s compliance with various regulations, including EU RoHS and REACH, highlights its commitment to environmental sustainability, making it an indispensable choice for eco-conscious engineers. Additionally, its low halogen content ensures minimal impact on the environment, reinforcing its suitability for a range of electronic devices. This resistor is not only a testament to quality but also a vital component for enhancing the longevity and efficacy of your electronic designs.

Provides outstanding precision with a 0.1% tolerance

Designed to operate safely at reflow solder temperatures of up to 260°C

Complies with EU RoHS and REACH regulations for reduced environmental impact

Features low halogen content, ideal for eco-friendly applications

Enhances circuit performance through reduced power loss

Structured for high reliability in diverse electronic applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy