TE Connectivity SMA-A 270 Ω, 0102 Melf Surface Mount Resistor 0.1 % Surface 0.3 W - 2176314-6
- RS Stock No.:
- 468-833
- Distrelec Article No.:
- 304-60-411
- Mfr. Part No.:
- 2176314-6
- Brand:
- TE Connectivity
Subtotal (1 reel of 3000 units)*
£1,938.00
(exc. VAT)
£2,325.00
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | £0.646 | £1,938.00 |
*price indicative
- RS Stock No.:
- 468-833
- Distrelec Article No.:
- 304-60-411
- Mfr. Part No.:
- 2176314-6
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Resistance | 270Ω | |
| Product Type | Surface Mount Resistor | |
| Technology | Melf | |
| Package/Case | 0102 | |
| Tolerance | 0.1 % | |
| Power Rating | 0.3W | |
| Mount Type | Surface | |
| Automotive Standard | No | |
| Series | SMA-A | |
| Maximum Operating Temperature | 260°C | |
| Termination Style | Melf 0102 | |
| Standards/Approvals | 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 270Ω | ||
Product Type Surface Mount Resistor | ||
Technology Melf | ||
Package/Case 0102 | ||
Tolerance 0.1 % | ||
Power Rating 0.3W | ||
Mount Type Surface | ||
Automotive Standard No | ||
Series SMA-A | ||
Maximum Operating Temperature 260°C | ||
Termination Style Melf 0102 | ||
Standards/Approvals 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | ||
- COO (Country of Origin):
- TW
The TE Connectivity Resistor is meticulously engineered for precision and reliability in electronic applications. Designed for optimal performance, this component is compliant with both EU RoHS and ELV directives, making it a conscientious choice for environmentally aware designs. Featuring a low halogen content, it ensures minimal impact on the environment while delivering exceptional functionality. With a solder process capability that withstands temperatures up to 260°C, this resistor is suitable for a wide range of soldering processes, adding to its versatility. Whether you're developing advanced electronics or essential circuitry, this product stands out for its robustness and high-quality standards.
Meets stringent EU compliance standards for safety and environmental impact
Showcases low halogen content for responsible material use
Capable of surviving high-temperature soldering processes
Provides excellent performance with a 0.1% tolerance and 15PPM stability
Designed for both through-hole and surface-mount applications, maximising flexibility
Contributes to high reliability in demanding electronic environments
Related links
- TE Connectivity SMA-A 390 Ω, 0102 Melf Surface Mount Resistor 0.1 % Surface 0.3 W - 2176314-8
- TE Connectivity SMA-A 220 Ω, 0102 Melf Surface Mount Resistor 0.1 % Surface 0.3 W - 2176314-5
- TE Connectivity SMA-A 330 Ω, 0102 Melf Surface Mount Resistor 0.1 % Surface 0.3 W - 2176314-7
- TE Connectivity SMA-A 5.6 kΩ, 0102 Melf Surface Mount Resistor 0.1 % Surface 0.3 W - 2-2176314-2
- TE Connectivity SMA-A 1.18 kΩ, 0102 Melf Surface Mount Resistor 0.1 % Surface 0.3 W - 2-2176314-8
- TE Connectivity SMA-A 56 kΩ, 0102 Melf Surface Mount Resistor 0.1 % Surface 0.3 W - 3-2176314-4
- TE Connectivity SMA-A 1.5 kΩ, 0102 Resistor 0.1 % Surface 0.3 W - 1-2176314-5
- TE Connectivity SMA-A 1.8 kΩ, 0102 Resistor 0.1 % Surface 0.3 W - 1-2176314-6
