TE Connectivity SMA-A 330 Ω, 0102 Melf Surface Mount Resistor 0.1 % Surface 0.3 W - 2176314-7

Subtotal (1 reel of 3000 units)*

£1,938.00

(exc. VAT)

£2,325.00

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
3000 +£0.646£1,938.00

*price indicative

RS Stock No.:
504-699
Distrelec Article No.:
304-60-412
Mfr. Part No.:
2176314-7
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Surface Mount Resistor

Resistance

330Ω

Technology

Melf

Package/Case

0102

Tolerance

0.1 %

Power Rating

0.3W

Mount Type

Surface

Automotive Standard

No

Series

SMA-A

Maximum Operating Temperature

260°C

Standards/Approvals

2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU

Termination Style

Melf 0102

COO (Country of Origin):
TW
The TE Connectivity Precision resistor designed for high-performance applications where reliability and accuracy are paramount. This component features exceptional stability and low temperature coefficients, ensuring consistent performance across a wide range of conditions. With a robust construction that adheres to stringent compliance directives, this resistor is suitable for uses in various electronic applications. The melding of high quality with a compact design means that it can fit seamlessly into your current projects while delivering unparalleled results. Engineered to meet international standards, this resistor is a reliable choice for both manufacturers and hobbyists alike, ensuring that your electronic designs are both efficient and durable.

Achieves remarkable resistance values with minimal tolerance variances

Meets stringent EU directives for environmental compliance, ensuring eco-friendliness

Designed for reflow soldering, capable of withstanding high temperatures

Offers low halogen content for safer disposal and reduced environmental impact

A comprehensive range of compatible parts expands design versatility

Ideal for applications requiring precise measurements and stable performance

Enhanced customer support ensures assistance whenever needed

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy