TE Connectivity SMA-A 56 kΩ, 0102 Melf Surface Mount Resistor 0.1 % Surface 0.3 W - 3-2176314-4
- RS Stock No.:
- 481-861
- Distrelec Article No.:
- 304-60-558
- Mfr. Part No.:
- 3-2176314-4
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 481-861
- Distrelec Article No.:
- 304-60-558
- Mfr. Part No.:
- 3-2176314-4
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Surface Mount Resistor | |
| Resistance | 56kΩ | |
| Technology | Melf | |
| Package/Case | 0102 | |
| Tolerance | 0.1 % | |
| Power Rating | 0.3W | |
| Mount Type | Surface | |
| Automotive Standard | No | |
| Series | SMA-A | |
| Maximum Operating Temperature | 260°C | |
| Termination Style | Melf 0102 | |
| Standards/Approvals | 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant, EU RoHS Directive 2011/65/EU Compliant | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Surface Mount Resistor | ||
Resistance 56kΩ | ||
Technology Melf | ||
Package/Case 0102 | ||
Tolerance 0.1 % | ||
Power Rating 0.3W | ||
Mount Type Surface | ||
Automotive Standard No | ||
Series SMA-A | ||
Maximum Operating Temperature 260°C | ||
Termination Style Melf 0102 | ||
Standards/Approvals 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant, EU RoHS Directive 2011/65/EU Compliant | ||
- COO (Country of Origin):
- TW
The TE Connectivity MELF resistor is engineered to deliver exceptional performance in a compact form factor. Designed with precision, it provides high reliability in various electronic applications. The resistor ensures impressive stability with a tolerance of 0.1%, making it suitable for sensitive circuit designs. Coupled with its low temperature coefficient, it demonstrates outstanding consistency across temperature variations. This products robust construction allows for reflow soldering, supporting modern assembly techniques. Additionally, it meets stringent compliance standards, confirming its suitability for environmentally-conscious projects. With a power rating of 0.3W, it delivers efficient operation without compromising on performance. The MELF design offers superior thermal management, ensuring long-term reliability in demanding conditions.
High reliability ensures consistent performance over time
Compact MELF package facilitates space-saving designs
Low temperature coefficient promotes stable operations under varying conditions
Reflow solder capable, compatible with automated assembly processes
Environmentally compliant, adhering to EU RoHS and other directives
0.1% tolerance supports precise circuit requirements
Robust construction for enhanced durability and longevity
Related links
- TE Connectivity SMA-A 390 Ω, 0102 Melf Surface Mount Resistor 0.1 % Surface 0.3 W - 2176314-8
- TE Connectivity SMA-A 270 Ω, 0102 Melf Surface Mount Resistor 0.1 % Surface 0.3 W - 2176314-6
- TE Connectivity SMA-A 220 Ω, 0102 Melf Surface Mount Resistor 0.1 % Surface 0.3 W - 2176314-5
- TE Connectivity SMA-A 330 Ω, 0102 Melf Surface Mount Resistor 0.1 % Surface 0.3 W - 2176314-7
- TE Connectivity SMA-A 1.18 kΩ, 0102 Melf Surface Mount Resistor 0.1 % Surface 0.3 W - 2-2176314-8
- TE Connectivity SMA-A 5.6 kΩ, 0102 Melf Surface Mount Resistor 0.1 % Surface 0.3 W - 2-2176314-2
- TE Connectivity Neohm SMA-A 33 kΩ, 0102 Thin Film Surface Mount Resistor 0.1 % Surface 0.3 W - 3-2176314-1
- TE Connectivity Neohm SMA-A 220 Ω, 0102 Thin Film Surface Mount Resistor 1 % Surface 0.3 W - 3-2176314-9
