TE Connectivity Neohm SMA-A 470 Ω, 0102 Thin Film Resistor 1 % Surface 0.3 W - 4-2176314-3
- RS Stock No.:
- 481-706
- Distrelec Article No.:
- 304-60-637
- Mfr. Part No.:
- 4-2176314-3
- Brand:
- TE Connectivity
Subtotal (1 reel of 3000 units)*
£252.00
(exc. VAT)
£303.00
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | £0.084 | £252.00 |
*price indicative
- RS Stock No.:
- 481-706
- Distrelec Article No.:
- 304-60-637
- Mfr. Part No.:
- 4-2176314-3
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Resistance | 470Ω | |
| Product Type | Resistor | |
| Technology | Thin Film | |
| Resistor Type | Precision | |
| Package/Case | 0102 | |
| Tolerance | 1 % | |
| Packaging | Tape & Reel | |
| Power Rating | 0.3W | |
| Voltage | 20V | |
| Mount Type | Surface | |
| Temperature Coefficient | ±50 ppm/°C | |
| Automotive Standard | No | |
| Series | Neohm SMA-A | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Standards/Approvals | 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | |
| Length | 2.2mm | |
| Termination Style | Melf 0102 | |
| Height | 1.1mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 470Ω | ||
Product Type Resistor | ||
Technology Thin Film | ||
Resistor Type Precision | ||
Package/Case 0102 | ||
Tolerance 1 % | ||
Packaging Tape & Reel | ||
Power Rating 0.3W | ||
Voltage 20V | ||
Mount Type Surface | ||
Temperature Coefficient ±50 ppm/°C | ||
Automotive Standard No | ||
Series Neohm SMA-A | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Standards/Approvals 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | ||
Length 2.2mm | ||
Termination Style Melf 0102 | ||
Height 1.1mm | ||
- COO (Country of Origin):
- TW
The TE Connectivity High-performance surface mount precision resistor designed to meet the stringent demands of modern electronic applications. Built with a thin film element, this 470-ohm resistor offers exceptional accuracy and reliability, making it an ideal choice for both industrial and consumer electronics. Its compact 0102 package provides ease of integration on a variety of PCBs, while the leadless face design ensures minimal inductance for enhanced signal integrity. With a power rating of 0.3W and a temperature coefficient of ±50 ppm/°C, this resistor consistently performs under a wide range of operating conditions. It is compliant with EU RoHS and REACH regulations, ensuring it meets contemporary environmental standards, making it a smart choice for eco-conscious designs.
Surface mount design optimises PCB space
Precision tolerance guarantees consistent performance
Thin film technology enhances accuracy and stability
Wide operating temperature range supports diverse applications
Low halogen content aligns with green manufacturing standards
Robust construction enhances resistance against environmental factors
Compatible with reflow solder processes up to 260°C
Related links
- TE Connectivity Neohm SMA-A 820 Ω, 0102 Thin Film Resistor 1 % Surface 0.3 W - 4-2176314-6
- TE Connectivity Neohm SMA-A 330 Ω, 0102 Thin Film Resistor 1 % Surface 0.3 W - 4-2176314-1
- TE Connectivity Neohm SMA-A 1.5 kΩ, 0102 Thin Film Resistor 1 % Surface 0.3 W - 4-2176314-9
- TE Connectivity Neohm SMA-A 1.2 kΩ, 0102 Thin Film Resistor 1 % Surface 0.3 W - 4-2176314-8
- TE Connectivity Neohm SMA-A 3.3 kΩ, 0102 Thin Film Surface Mount Resistor 1 % Surface 0.3 W - 5-2176314-3
- TE Connectivity NEOHM SMA-A 22 kΩ, 0102 Thin Film Precision Resistor 1 % Surface 0.3 W - 6-2176314-3
- TE Connectivity Neohm SMA-A 1 kΩ, 0102 Thin Film Resistor 0.1 % Surface 0.3 W - 1-2176314-3
- TE Connectivity NEOHM SMA-A 120 kΩ, 0102 Thin Film Resistor 0.10% Surface 0.3 W - 8-2176314-4
