TE Connectivity Neohm SMA-A 820 Ω, 0102 Thin Film Resistor 1 % Surface 0.3 W - 4-2176314-6
- RS Stock No.:
- 509-940
- Distrelec Article No.:
- 304-60-638
- Mfr. Part No.:
- 4-2176314-6
- Brand:
- TE Connectivity
Subtotal (1 reel of 3000 units)*
£252.00
(exc. VAT)
£303.00
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | £0.084 | £252.00 |
*price indicative
- RS Stock No.:
- 509-940
- Distrelec Article No.:
- 304-60-638
- Mfr. Part No.:
- 4-2176314-6
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Resistance | 820Ω | |
| Product Type | Resistor | |
| Resistor Type | Precision | |
| Technology | Thin Film | |
| Package/Case | 0102 | |
| Packaging | Tape & Reel | |
| Tolerance | 1 % | |
| Power Rating | 0.3W | |
| Voltage | 20V | |
| Temperature Coefficient | ±50 ppm/°C | |
| Mount Type | Surface | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Series | Neohm SMA-A | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 155°C | |
| Termination Style | Melf 0102 | |
| Length | 2.2mm | |
| Height | 1.1mm | |
| Standards/Approvals | 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 820Ω | ||
Product Type Resistor | ||
Resistor Type Precision | ||
Technology Thin Film | ||
Package/Case 0102 | ||
Packaging Tape & Reel | ||
Tolerance 1 % | ||
Power Rating 0.3W | ||
Voltage 20V | ||
Temperature Coefficient ±50 ppm/°C | ||
Mount Type Surface | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Series Neohm SMA-A | ||
Pin Count 2 | ||
Maximum Operating Temperature 155°C | ||
Termination Style Melf 0102 | ||
Length 2.2mm | ||
Height 1.1mm | ||
Standards/Approvals 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | ||
- COO (Country of Origin):
- TW
The TE Connectivity Surface mount precision resistor is designed for high-performance applications where reliability and accuracy are paramount. The device boasts a resistance value of 820 ohms, with a thin film element ensuring enhanced stability and minimal drift with temperature changes. Crafted for compatibility with a diverse range of electronic devices, it features a compact 0102 package size, making it ideal for space-constrained designs. Engineered with a low power rating of 0.3W, this resistor supports operation in various environments, providing consistent performance within an operating temperature range of -55 to 155 °C. Its robust Metal Electrode Leadless Face (MELF) termination enables a durable, low-inductance connection, reinforcing its suitability for precision circuit applications. This component truly embodies quality and innovation for modern electronic designs.
Designed for precision applications requiring exacting standards
Compact form factor supports integration into tight design spaces
Thin film technology ensures high stability and low drift characteristics
Durable MELF termination enhances connection integrity and performance
Versatile operating temperature range accommodates challenging environments
Low halogen content aligns with environmental compliance standards
Related links
- TE Connectivity Neohm SMA-A 470 Ω, 0102 Thin Film Resistor 1 % Surface 0.3 W - 4-2176314-3
- TE Connectivity Neohm SMA-A 330 Ω, 0102 Thin Film Resistor 1 % Surface 0.3 W - 4-2176314-1
- TE Connectivity Neohm SMA-A 1.5 kΩ, 0102 Thin Film Resistor 1 % Surface 0.3 W - 4-2176314-9
- TE Connectivity Neohm SMA-A 1.2 kΩ, 0102 Thin Film Resistor 1 % Surface 0.3 W - 4-2176314-8
- TE Connectivity NEOHM SMA-A 39 Ω, 0102 Thin Film Precision Resistor 1 % Surface 0.3 W - 7-2176314-6
- TE Connectivity NEOHM SMA-A 33 kΩ, 0102 Thin Film Precision Resistor 1 % Surface 0.3 W - 6-2176314-5
- TE Connectivity NEOHM SMA-A 27 kΩ, 0102 Thin Film Precision Resistor 1 % Surface 0.3 W - 6-2176314-4
- TE Connectivity NEOHM SMA-A 120 kΩ, 0102 Thin Film Resistor 0.10% Surface 0.3 W - 8-2176314-4
