TE Connectivity Holsworthy RP73 16.5 kΩ, 0603 Thin Film Resistor 0.1 % Surface 0.17 W - 1-2176089-8

Subtotal (1 reel of 2000 units)*

£396.00

(exc. VAT)

£476.00

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 29 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
2000 +£0.198£396.00

*price indicative

RS Stock No.:
503-454
Distrelec Article No.:
304-64-314
Mfr. Part No.:
1-2176089-8
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Resistance

16.5kΩ

Product Type

Resistor

Resistor Type

Precision

Technology

Thin Film

Package/Case

0603

Packaging

Tape & Reel

Tolerance

0.1 %

Power Rating

0.17W

Voltage

100V

Mount Type

Surface

Temperature Coefficient

±25 ppm/°C

Automotive Standard

No

Series

Holsworthy RP73

Length

1.55mm

Width

800μm

Standards/Approvals

2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU

Height

450μm

COO (Country of Origin):
TW
The TE Connectivity surface mount precision resistor exemplifies innovation in the realm of electronic components. Designed to deliver outstanding accuracy, it features a thin film element that ensures minimal deviation in resistance under varying conditions. The compact 0603 package size is perfectly suited for modern circuit designs, offering exceptional reliability without compromising space. With an operating voltage of up to 100 V, it stands robust against high-demand applications. Its low temperature coefficient of ±25 ppm/°C promises stable performance across a range of temperatures, making it ideal for precision measurement and control systems. The low halogen content and compliance with various directives highlight its eco-friendly design, contributing to sustainable electronic manufacturing.

Compact dimensions enable placement in dense circuit layouts

Precision resistor type guarantees high accuracy for critical applications

Solder termination enhances ease of installation and reliability

Moisture sensitivity level 1 ensures optimal performance in various environments

Taped and reeled packaging allows for efficient handling and integration

Low power rating supports energy-efficient designs without sacrificing performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy