TE Connectivity Holsworthy RP73 1.15 kΩ, 0603 Thin Film Resistor 0.1 % Surface 0.17 W - 1-2176088-9

Subtotal (1 reel of 2000 units)*

£400.00

(exc. VAT)

£480.00

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
2000 +£0.20£400.00

*price indicative

RS Stock No.:
503-890
Distrelec Article No.:
304-59-904
Mfr. Part No.:
1-2176088-9
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Resistor

Resistance

1.15kΩ

Technology

Thin Film

Resistor Type

Precision

Package/Case

0603

Packaging

Tape & Reel

Tolerance

0.1 %

Voltage

100V

Power Rating

0.17W

Mount Type

Surface

Temperature Coefficient

±25 ppm/°C

Automotive Standard

No

Pin Count

2

Series

Holsworthy RP73

Height

450μm

Width

800μm

Standards/Approvals

2016 Compliant, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant, EU REACH Regulation (EC) No. 1907/2006, EU RoHS Directive 2011/65/EU Compliant

Length

1.55mm

COO (Country of Origin):
TW
The TE Connectivity surface mount precision resistor is designed for modern electronic applications. With its thin film construction and compact 0603 package size, this resistor provides unparalleled stability and accuracy in resistance. Ideal for a wide range of circuits, it offers a power rating of 0.166 W and meets stringent tolerance levels of 0.1%, ensuring reliable performance in critical environments. Its high-frequency characteristics make it a preferred choice for engineers seeking enhanced performance in miniature formats. Furthermore, the RP73 series is built to withstand varying temperature conditions, making it a robust option for diverse operating environments. Compliant with both EU RoHS and REACH regulations, it guarantees safety and sustainability in electronic assemblies.

Optimally designed for high-precision applications

Compact dimensions help in minimising overall circuit size

Thin film technology enhances accuracy and thermal stability

Wide operating voltage capacity for versatile usage

Moisture sensitivity level 1 ensures longevity in various conditions

Low halogen content supports eco-friendly initiatives

Capable of high solder temperatures for reliable assembly

Ideal for modern electronic devices requiring precision components

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy