TE Connectivity Holsworthy RP73 226 kΩ, 0603 Thin Film Surface Mount Resistor 0.1 % Surface 0.17 W - 2-2176090-4

Subtotal (1 reel of 2000 units)*

£400.00

(exc. VAT)

£480.00

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 29 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
2000 +£0.20£400.00

*price indicative

RS Stock No.:
467-671
Distrelec Article No.:
304-60-340
Mfr. Part No.:
2-2176090-4
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Resistance

226kΩ

Product Type

Surface Mount Resistor

Resistor Type

Precision

Technology

Thin Film

Package/Case

0603

Tolerance

0.1 %

Packaging

Tape & Reel

Power Rating

0.17W

Voltage

100V

Temperature Coefficient

±25 ppm/°C

Mount Type

Surface

Automotive Standard

No

Series

Holsworthy RP73

Pin Count

2

Height

450μm

Standards/Approvals

2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU

Length

1.55mm

Width

800μm

COO (Country of Origin):
TW
The TE Connectivity Precision surface mount resistor is designed for high-performance applications requiring utmost reliability and accuracy. With its thin film technology, it offers exceptional stability over a wide range of temperature variations. This high-quality component is housed in a compact 0603 package, optimising space on the circuit board while ensuring efficient heat dissipation. Its outstanding tolerance and power rating make it a preferred choice in various electronic circuits. Built to fulfil demanding standards, this resistor seamlessly blends functionality with durability, ensuring enhanced signal integrity in critical electronic applications.

Precision resistor type guarantees accurate performance across applications

Thin film construction enhances temperature stability and reliability

Compact 0603 size allows for efficient integration into space-constrained designs

Exceptional power rating supports high-performance circuit operations

Low halogen content promotes environmental safety and compliance

Surface mount termination ensures reliable soldering and connectivity

Moisture sensitivity level of 1 indicates suitability for various assembly processes

Outstanding resistance tolerance facilitates precise circuit design

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy