TE Connectivity Holsworthy RP73 15 Ω, 0603 Thin Film Surface Mount Resistor 0.1 % Surface 0.17 W - 3-1625867-8
- RS Stock No.:
- 481-936
- Distrelec Article No.:
- 304-60-529
- Mfr. Part No.:
- 3-1625867-8
- Brand:
- TE Connectivity
Subtotal (1 reel of 2000 units)*
£304.00
(exc. VAT)
£364.00
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 30 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2000 + | £0.152 | £304.00 |
*price indicative
- RS Stock No.:
- 481-936
- Distrelec Article No.:
- 304-60-529
- Mfr. Part No.:
- 3-1625867-8
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Resistance | 15Ω | |
| Product Type | Surface Mount Resistor | |
| Resistor Type | Precision | |
| Technology | Thin Film | |
| Package/Case | 0603 | |
| Packaging | Tape & Reel | |
| Tolerance | 0.1 % | |
| Power Rating | 0.17W | |
| Voltage | 100V | |
| Mount Type | Surface | |
| Temperature Coefficient | ±25 ppm/°C | |
| Automotive Standard | No | |
| Pin Count | 2 | |
| Series | Holsworthy RP73 | |
| Standards/Approvals | 2016 Compliant, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant, EU REACH Regulation (EC) No. 1907/2006, EU RoHS Directive 2011/65/EU Compliant | |
| Width | 800μm | |
| Height | 450μm | |
| Length | 1.55mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 15Ω | ||
Product Type Surface Mount Resistor | ||
Resistor Type Precision | ||
Technology Thin Film | ||
Package/Case 0603 | ||
Packaging Tape & Reel | ||
Tolerance 0.1 % | ||
Power Rating 0.17W | ||
Voltage 100V | ||
Mount Type Surface | ||
Temperature Coefficient ±25 ppm/°C | ||
Automotive Standard No | ||
Pin Count 2 | ||
Series Holsworthy RP73 | ||
Standards/Approvals 2016 Compliant, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant, EU REACH Regulation (EC) No. 1907/2006, EU RoHS Directive 2011/65/EU Compliant | ||
Width 800μm | ||
Height 450μm | ||
Length 1.55mm | ||
- COO (Country of Origin):
- TW
The TE Connectivity state-of-the-art precision resistor redefines reliability and performance in electronic applications. Designed with surface mount technology, this thin film resistor seamlessly integrates into compact circuit designs. With exceptional power ratings and stringent tolerances, it ensures unparalleled accuracy for sensitive applications. The compact 0603 package size optimizes space without sacrificing performance, allowing for a more efficient layout. Moreover, its low temperature coefficient guarantees stable operation across varying conditions, making it an ideal choice for high-precision tasks in both industrial and consumer electronics. As part of the renowned Holsworthy RP73 series, this resistor delivers both quality and consistency in performance, ensuring it meets the demands of modern electronics.
Surface mount design allows for easy integration into compact PCBs
Precision engineering ensures superior measurement accuracy
Thin film element provides excellent stability and low noise
Compact package size optimizes board space usage
Related links
- TE Connectivity Holsworthy RP73 16.5 kΩ, 0603 Thin Film Resistor 0.1 % Surface 0.17 W - 1-2176089-8
- TE Connectivity Holsworthy RP73 976 Ω, 0603 Thin Film Resistor 0.1 % Surface 0.17 W - 1-2176088-2
- TE Connectivity Holsworthy RP73 115 Ω, 0603 Thin Film Surface Mount Resistor 0.1 % Surface 0.17 W - 2-2176087-3
- TE Connectivity Holsworthy RP73 226 kΩ, 0603 Thin Film Surface Mount Resistor 0.1 % Surface 0.17 W - 2-2176090-4
- TE Connectivity Holsworthy RP73 17.4 kΩ, 0603 Thin Film Surface Mount Resistor 0.1 % Surface 0.17 W - 2-2176089-0
- TE Connectivity Holsworthy RP73 158 kΩ, 0603 Thin Film Surface Mount Resistor 0.1 % Surface 0.17 W - 2176090-9
- TE Connectivity Holsworthy RP73 1.15 kΩ, 0603 Thin Film Resistor 0.1 % Surface 0.17 W - 1-2176088-9
- TE Connectivity Holsworthy RP73 13.7 kΩ, 0603 Thin Film Resistor 0.1 % Surface 0.17 W - 1-2176089-1
