TE Connectivity Holsworthy RP73 17.4 kΩ, 0603 Thin Film Surface Mount Resistor 0.1 % Surface 0.17 W - 2-2176089-0

Subtotal (1 reel of 2000 units)*

£354.00

(exc. VAT)

£424.00

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
2000 +£0.177£354.00

*price indicative

RS Stock No.:
474-494
Distrelec Article No.:
304-59-383
Mfr. Part No.:
2-2176089-0
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Resistance

17.4kΩ

Product Type

Surface Mount Resistor

Technology

Thin Film

Resistor Type

Precision

Package/Case

0603

Tolerance

0.1 %

Packaging

Tape & Reel

Power Rating

0.17W

Voltage

100V

Mount Type

Surface

Temperature Coefficient

±25 ppm/°C

Automotive Standard

No

Series

Holsworthy RP73

Standards/Approvals

2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant, EU REACH Regulation (EC) No. 1907/2006, EU RoHS Directive 2011/65/EU Compliant

Width

800μm

Length

1.55mm

Height

450μm

COO (Country of Origin):
TW
The TE Connectivity Advanced surface mount precision resistor designed for modern electronic applications. This resistor excels in providing exceptional accuracy and stability, making it the go-to choice for engineers seeking reliability in critical circuits. The thin film technology used ensures minimal drift in resistance values, providing peace of mind even in demanding environments. With its compact 0603 package, it integrates seamlessly into a variety of designs while conserving precious board space. Ideal for applications where precision is paramount, this resistor showcases TE Connectivity's commitment to quality and cutting-edge technology. It is crafted to meet industry standards, ensuring compliance with environmental regulations and offering durable performance.

Engineered with a low temperature coefficient for enhanced stability

Designed to support a wide range of voltage applications

Utilises a solder termination type for robust mechanical connections

Constructed to withstand high-power ratings without compromising performance

Provided in a taped and reeled format for ease of handling in automated assembly processes

Suitable for use in harsh environments due to its moisture sensitivity level compliance

Exceeds standards set by EU RoHS and REACH regulations for environmentally responsible manufacturing

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy