TE Connectivity Holsworthy RP73 14 kΩ, 0603 Thin Film Resistor 0.1 % Surface 0.17 W - 1-2176089-2
- RS Stock No.:
- 472-791
- Distrelec Article No.:
- 304-64-313
- Mfr. Part No.:
- 1-2176089-2
- Brand:
- TE Connectivity
Subtotal (1 reel of 2000 units)*
£354.00
(exc. VAT)
£424.00
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2000 + | £0.177 | £354.00 |
*price indicative
- RS Stock No.:
- 472-791
- Distrelec Article No.:
- 304-64-313
- Mfr. Part No.:
- 1-2176089-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Resistor | |
| Resistance | 14kΩ | |
| Technology | Thin Film | |
| Resistor Type | Precision | |
| Package/Case | 0603 | |
| Tolerance | 0.1 % | |
| Packaging | Tape & Reel | |
| Voltage | 100V | |
| Power Rating | 0.17W | |
| Temperature Coefficient | ±25 ppm/°C | |
| Mount Type | Surface | |
| Automotive Standard | No | |
| Series | Holsworthy RP73 | |
| Pin Count | 2 | |
| Height | 450μm | |
| Length | 1.55mm | |
| Standards/Approvals | 2016 Compliant, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant, EU RoHS Directive 2011/65/EU Compliant | |
| Width | 800μm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Resistor | ||
Resistance 14kΩ | ||
Technology Thin Film | ||
Resistor Type Precision | ||
Package/Case 0603 | ||
Tolerance 0.1 % | ||
Packaging Tape & Reel | ||
Voltage 100V | ||
Power Rating 0.17W | ||
Temperature Coefficient ±25 ppm/°C | ||
Mount Type Surface | ||
Automotive Standard No | ||
Series Holsworthy RP73 | ||
Pin Count 2 | ||
Height 450μm | ||
Length 1.55mm | ||
Standards/Approvals 2016 Compliant, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant, EU RoHS Directive 2011/65/EU Compliant | ||
Width 800μm | ||
- COO (Country of Origin):
- TW
The TE Connectivity surface mount precision resistor is designed to meet the demanding requirements of modern electronic applications. Engineered with advanced thin film technology, this resistor offers exceptional tolerance and stability, making it ideal for use in sensitive circuits. The 0603 package size provides a compact solution without compromising performance, while its impressive power rating and low height ensure it fits seamlessly into various designs. With excellent temperature coefficient specifications, this resistor guarantees reliability across a wide range of operational conditions, further solidifying its place as a trusted choice in passive components. Whether for consumer electronics or industrial applications, this resistor stands out for its precision and quality.
Precision design ensures exceptional measurement accuracy
Thin film element type contributes to enhanced performance stability
Surface mount configuration allows for easy integration into compact spaces
High solder process capability withstands rigorous assembly conditions
Low moisture sensitivity level supports diverse environmental applications
Offers low halogen content, aligning with modern environmental standards
Taped and reeled packaging enables efficient handling and assembly
Related links
- TE Connectivity Holsworthy RP73 13.7 kΩ, 0603 Thin Film Resistor 0.1 % Surface 0.17 W - 1-2176089-1
- TE Connectivity Holsworthy RP73 16.5 kΩ, 0603 Thin Film Resistor 0.1 % Surface 0.17 W - 1-2176089-8
- TE Connectivity Holsworthy RP73 976 Ω, 0603 Thin Film Resistor 0.1 % Surface 0.17 W - 1-2176088-2
- TE Connectivity Holsworthy RP73 1.15 kΩ, 0603 Thin Film Resistor 0.1 % Surface 0.17 W - 1-2176088-9
- TE Connectivity Holsworthy RP73 191 kΩ, 0603 Thin Film Resistor 0.1 % Surface 0.17 W - 1-2176090-7
- TE Connectivity Holsworthy RP73 17.4 kΩ, 0603 Thin Film Surface Mount Resistor 0.1 % Surface 0.17 W - 2-2176089-0
- TE Connectivity Holsworthy RP73 115 Ω, 0603 Thin Film Surface Mount Resistor 0.1 % Surface 0.17 W - 2-2176087-3
- TE Connectivity Holsworthy RP73 226 kΩ, 0603 Thin Film Surface Mount Resistor 0.1 % Surface 0.17 W - 2-2176090-4
