TE Connectivity Neohm CRG 82 Ω, 2512 Thick Film Surface Mount Resistor 5 % Surface 1 W - 3-1623696-4
- RS Stock No.:
- 481-933
- Distrelec Article No.:
- 304-60-525
- Mfr. Part No.:
- 3-1623696-4
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 481-933
- Distrelec Article No.:
- 304-60-525
- Mfr. Part No.:
- 3-1623696-4
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Resistance | 82Ω | |
| Product Type | Surface Mount Resistor | |
| Resistor Type | General Purpose | |
| Technology | Thick Film | |
| Package/Case | 2512 | |
| Tolerance | 5 % | |
| Packaging | Tape & Reel | |
| Power Rating | 1W | |
| Voltage | 20V | |
| Temperature Coefficient | ±200 ppm/°C | |
| Mount Type | Surface | |
| Automotive Standard | No | |
| Series | Neohm CRG | |
| Pin Count | 2 | |
| Length | 6.35mm | |
| Height | 550μm | |
| Standards/Approvals | 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant with Exemptions, EU RoHS Directive 2011/65/EU Compliant with Exemptions | |
| Width | 3.2mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 82Ω | ||
Product Type Surface Mount Resistor | ||
Resistor Type General Purpose | ||
Technology Thick Film | ||
Package/Case 2512 | ||
Tolerance 5 % | ||
Packaging Tape & Reel | ||
Power Rating 1W | ||
Voltage 20V | ||
Temperature Coefficient ±200 ppm/°C | ||
Mount Type Surface | ||
Automotive Standard No | ||
Series Neohm CRG | ||
Pin Count 2 | ||
Length 6.35mm | ||
Height 550μm | ||
Standards/Approvals 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant with Exemptions, EU RoHS Directive 2011/65/EU Compliant with Exemptions | ||
Width 3.2mm | ||
- COO (Country of Origin):
- TH
The TE Connectivity High-performance surface mount general purpose resistor, specifically designed for versatile applications in various electronic circuits. This robust component features a thick film element that ensures reliability and stability across a range of operating conditions. With a package size of 2512 and a power rating of 1 W, this resistor is engineered to efficiently handle electrical loads while maintaining low noise levels. Its compact design, alongside a temperature coefficient of ±200 ppm/°C, positions it as an excellent choice for modern electronic designs that require precision and durability. Ideal for both commercial and industrial applications, this resistor serves as a cornerstone in achieving optimal circuit performance. The component is also compliant with EU directives, ensuring that it meets strict safety and environmental standards, making it not only a powerful choice but also a responsible one.
Engineered with a thick film element for enhanced performance
Designed for surface mount applications to optimise space efficiency
Temperature coefficient ensures operational consistency across varying environments
Robust structure accommodates a variety of electronic circuit needs
Compliant with EU directives for safety and environmental impact
Taped and reeled packaging method enables easy integration into automated processes
Compatible with various mounting techniques for enhanced versatility
Low halogen content contributes positively to environmental safety
Related links
- TE Connectivity Neohm CRG 1 kΩ, 0603 Thick Film Surface Mount Resistor 5 % Surface 0.1 W - 1623035-1
- TE Connectivity Neohm CRG 4.7 kΩ, 0603 Thick Film Surface Mount Resistor 5 % Surface 0.1 W - 1623076-1
- TE Connectivity Neohm CRG 360 Ω, 0402 Thick Film Surface Mount Resistor 1 % Surface 0.06 W - 5-1676480-3
- TE Connectivity Neohm CRG 59 kΩ, 0603 Thick Film Surface Mount Resistor 1 % Surface 0.1 W - 3-1622971-5
- TE Connectivity Neohm CRG 220 Ω, 0402 Thick Film Surface Mount Resistor 1 % Surface 0.06 W - 3-1676480-4
- TE Connectivity Neohm SMA-A 68 kΩ, 0207 Thin Film Surface Mount Resistor 0.1 % Surface 1 W - 3-2176316-5
- TE Connectivity Neohm CRG 1.5 kΩ, 0603 Thick Film Surface Mount Resistor 5 % Surface 0.1 W - 1623036-1
- TE Connectivity Neohm CRG 16.9 kΩ, 0603 Thick Film Surface Mount Resistor 1 % Surface 0.1 W - 3-1622857-0
