TE Connectivity Neohm CRG 220 Ω, 0402 Thick Film Surface Mount Resistor 1 % Surface 0.06 W - 3-1676480-4

Get a bulk buy discount

Add 350000 more to save -

View bulk pricing options

Subtotal (1 reel of 70000 units)*

£140.00

(exc. VAT)

£140.00

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
70000 - 280000£0.002£140.00-
350000 +£0.002£140.00-

*price indicative

RS Stock No.:
468-283
Distrelec Article No.:
304-60-533
Mfr. Part No.:
3-1676480-4
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Surface Mount Resistor

Resistance

220Ω

Technology

Thick Film

Resistor Type

General Purpose

Package/Case

0402

Tolerance

1 %

Packaging

Tape & Reel

Voltage

5V

Power Rating

0.06W

Temperature Coefficient

±100 ppm/°C

Mount Type

Surface

Automotive Standard

No

Series

Neohm CRG

Maximum Operating Temperature

260°C

Length

1mm

Height

350μm

Standards/Approvals

EU RoHS Directive 2011/65/EU Compliant with Exemptions

Width

500μm

COO (Country of Origin):
TH
The TE Connectivity surface mount resistor is engineered for precision and reliability in various electronic applications. With a compact 0402 footprint, it provides a resistance value of 220 ohms, making it an ideal choice for circuit designers who demand high performance in small spaces. This resistor boasts a power rating of .063 W and an impressive tolerance of 1%, ensuring that it meets the rigorous demands of modern electronic devices. Designed with a thick film element, it delivers stable performance while maintaining low noise levels. Additionally, the solder termination makes installation straightforward, facilitating efficient assembly processes. Perfect for applications requiring fine-tuned specifications, this product enhances the overall efficiency of your designs while ensuring high durability under varying conditions.

Compact dimensions allow for efficient use of board space

Designed for high reliability in surface mount applications

Features a stable construction that ensures long-term operational stability

The low power rating supports energy-efficient designs

Suitable for a wide range of electronic applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy