TE Connectivity Neohm SMA-A 68 kΩ, 0207 Thin Film Surface Mount Resistor 0.1 % Surface 1 W - 3-2176316-5

Subtotal (1 reel of 2000 units)*

£1,322.00

(exc. VAT)

£1,586.00

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
2000 +£0.661£1,322.00

*price indicative

RS Stock No.:
476-082
Distrelec Article No.:
304-60-571
Mfr. Part No.:
3-2176316-5
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Surface Mount Resistor

Resistance

68kΩ

Resistor Type

Precision

Technology

Thin Film

Package/Case

0207

Tolerance

0.1 %

Packaging

Tape & Reel

Power Rating

1W

Temperature Coefficient

±15 ppm/°C

Mount Type

Surface

Automotive Standard

No

Series

Neohm SMA-A

Minimum Operating Temperature

-55°C

Pin Count

2

Maximum Operating Temperature

155°C

Height

2.2mm

Length

5.9mm

Standards/Approvals

2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU

Termination Style

Melf 0207

COO (Country of Origin):
TW
The TE Connectivity precision surface mount resistor represents cutting-edge technology in resistor design, featuring a sleek thin film construction that optimizes performance in a compact 0207 package. Engineered for superior accuracy, this resistor offers an unmatched tolerance level and a minimal temperature coefficient, ensuring reliable operation across various applications. With a robust power rating of 1 W and exceptional environmental compliance, this component meets the highest industry standards while serving as a vital asset in advanced electronic circuits. This product's resilience against temperature fluctuations and its low halogen content further enhance its appeal for eco-conscious designers seeking performance without compromising on safety. Ideal for a wide range of applications, including telecommunications and industrial equipment, this resistor epitomizes quality and innovation in electronic components.

Designed for precise measurements with excellent stability

Employs a thin film technology for enhanced performance

Optimized for surface mounting, allowing for space-efficient placements

Low halogen content supports environmental sustainability practices

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy