TE Connectivity SMA-A 56 kΩ, 0207 Melf Surface Mount Resistor 0.1 % Surface 1 W - 3-2176316-4
- RS Stock No.:
- 474-320
- Distrelec Article No.:
- 304-60-570
- Mfr. Part No.:
- 3-2176316-4
- Brand:
- TE Connectivity
Subtotal (1 reel of 2000 units)*
£1,322.00
(exc. VAT)
£1,586.00
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2000 + | £0.661 | £1,322.00 |
*price indicative
- RS Stock No.:
- 474-320
- Distrelec Article No.:
- 304-60-570
- Mfr. Part No.:
- 3-2176316-4
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Resistance | 56kΩ | |
| Product Type | Surface Mount Resistor | |
| Technology | Melf | |
| Resistor Type | Melf | |
| Package/Case | 0207 | |
| Tolerance | 0.1 % | |
| Power Rating | 1W | |
| Mount Type | Surface | |
| Automotive Standard | No | |
| Series | SMA-A | |
| Maximum Operating Temperature | 260°C | |
| Standards/Approvals | EU ELV Directive 2000/53/EC | |
| Termination Style | Melf 0207 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 56kΩ | ||
Product Type Surface Mount Resistor | ||
Technology Melf | ||
Resistor Type Melf | ||
Package/Case 0207 | ||
Tolerance 0.1 % | ||
Power Rating 1W | ||
Mount Type Surface | ||
Automotive Standard No | ||
Series SMA-A | ||
Maximum Operating Temperature 260°C | ||
Standards/Approvals EU ELV Directive 2000/53/EC | ||
Termination Style Melf 0207 | ||
- COO (Country of Origin):
- TW
The TE Connectivity MELF resistors is designed to meet the rigorous demands of modern electronic applications, delivering exceptional precision and reliability. With its robust construction, this resistor ensures stable performance even under challenging environmental conditions. The product's compliance with industry standards highlights its suitability for diverse applications, making it an ideal choice for professionals seeking reliable components for their electronic designs. Its unique characteristics are tailored for those who value quality and performance in their technical solutions.
High precision at 0.1% tolerance supports superior accuracy in applications
The product is designed for reflow soldering capabilities, ensuring compatibility with advanced manufacturing processes
Compliant with EU RoHS and ELV directives, showcasing commitment to environmental standards
Br/Cl content is managed to minimize environmental impact without compromising performance
The component features a maximum soldering temperature of 260°C, suitable for demanding applications
Related links
- TE Connectivity SMA-A 47 kΩ, 0207 Melf Surface Mount Resistor 0.1 % Surface 1 W - 3-2176316-3
- TE Connectivity Neohm SMA-A 27 kΩ, 0207 Thin Film Surface Mount Resistor 0.1 % Surface 1 W - 3-2176316-0
- TE Connectivity Neohm SMA-A 39 kΩ, 0207 Thin Film Surface Mount Resistor 0.1 % Surface 1 W - 3-2176316-2
- TE Connectivity Neohm SMA-A 82 kΩ, 0207 Thin Film Surface Mount Resistor 0.1 % Surface 1 W - 3-2176316-6
- TE Connectivity Neohm SMA-A 68 kΩ, 0207 Thin Film Surface Mount Resistor 0.1 % Surface 1 W - 3-2176316-5
- TE Connectivity Neohm SMA-A 120 Ω, 0207 Thin Film Surface Mount Resistor 1 % Surface 1 W - 3-2176316-9
- TE Connectivity SMA-A 2098922 Ω, 0207 Melf Surface Mount Resistor 1 % Surface 1 W - 2176317-4
- TE Connectivity SMA-A 1.2 Ω, 0207 Melf Surface Mount Resistor 1 % Surface 1 W - 2176317-3
