TE Connectivity SMA-A 1.2 Ω, 0207 Melf Surface Mount Resistor 1 % Surface 1 W - 2176317-3
- RS Stock No.:
- 468-837
- Distrelec Article No.:
- 304-60-424
- Mfr. Part No.:
- 2176317-3
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 468-837
- Distrelec Article No.:
- 304-60-424
- Mfr. Part No.:
- 2176317-3
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Surface Mount Resistor | |
| Resistance | 1.2Ω | |
| Technology | Melf | |
| Package/Case | 0207 | |
| Tolerance | 1 % | |
| Power Rating | 1W | |
| Mount Type | Surface | |
| Temperature Coefficient | 50 ppm | |
| Automotive Standard | No | |
| Series | SMA-A | |
| Maximum Operating Temperature | 260°C | |
| Standards/Approvals | 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | |
| Termination Style | Melf 0207 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Surface Mount Resistor | ||
Resistance 1.2Ω | ||
Technology Melf | ||
Package/Case 0207 | ||
Tolerance 1 % | ||
Power Rating 1W | ||
Mount Type Surface | ||
Temperature Coefficient 50 ppm | ||
Automotive Standard No | ||
Series SMA-A | ||
Maximum Operating Temperature 260°C | ||
Standards/Approvals 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | ||
Termination Style Melf 0207 | ||
- COO (Country of Origin):
- TW
The TE Connectivity Resistors represents a pinnacle in precision inductive components, designed to meet the demands of modern applications. Engineered with meticulous attention to detail, this component ensures optimal reliability and stability, making it an ideal choice for diverse electronic projects. Its compact construction allows for seamless integration into various designs while providing exceptional performance characteristics. Furthermore, it complies with vital EU directives, such as RoHS and REACH, confirming its commitment to environmental safety and sustainability.
Designed for versatility across a broad range of electronic applications
Complies with EU RoHS and ELV directives for restricted materials
Low halogen content enhances safety and environmental compliance
Compatible with reflow soldering processes, supporting modern manufacturing techniques
Supports high-temperature environments with a soldering capability up to 260°C
Backed by comprehensive compliance documentation for informed usage
Crafted for durability, ensuring a long operational lifespan in demanding applications
Related links
- TE Connectivity SMA-A 5.6 Ω, 0207 Melf Surface Mount Resistor 1 % Surface 1 W - 2176317-6
- TE Connectivity SMA-A 2098922 Ω, 0207 Melf Surface Mount Resistor 1 % Surface 1 W - 2176317-4
- TE Connectivity SMA-A 47 kΩ, 0207 Melf Surface Mount Resistor 0.1 % Surface 1 W - 3-2176316-3
- TE Connectivity SMA-A 56 kΩ, 0207 Melf Surface Mount Resistor 0.1 % Surface 1 W - 3-2176316-4
- TE Connectivity Neohm SMA-A 1 Ω, 0207 Thin Film Surface Mount Resistor 1 % Surface 1 W - 2176317-2
- TE Connectivity SMA-A 221 Ω, 0204 Melf Surface Mount Resistor 1 % Surface 0.4 W - 2-2176334-0
- TE Connectivity SMA-A 4.7 kΩ, 0204 Melf Surface Mount Resistor 0.1 % Surface 0.4 W - 2-2176315-1
- TE Connectivity SMA-A 20 kΩ, 0204 Melf Surface Mount Resistor 1 % Surface - 2-2176334-2
