TE Connectivity SMA-A 4.7 kΩ, 0204 Melf Surface Mount Resistor 0.1 % Surface 0.4 W - 2-2176315-1
- RS Stock No.:
- 474-359
- Distrelec Article No.:
- 304-59-397
- Mfr. Part No.:
- 2-2176315-1
- Brand:
- TE Connectivity
Subtotal (1 reel of 3000 units)*
£834.00
(exc. VAT)
£1,002.00
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | £0.278 | £834.00 |
*price indicative
- RS Stock No.:
- 474-359
- Distrelec Article No.:
- 304-59-397
- Mfr. Part No.:
- 2-2176315-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Resistance | 4.7kΩ | |
| Product Type | Surface Mount Resistor | |
| Technology | Melf | |
| Resistor Type | Melf | |
| Package/Case | 0204 | |
| Tolerance | 0.1 % | |
| Power Rating | 0.4W | |
| Mount Type | Surface | |
| Automotive Standard | No | |
| Series | SMA-A | |
| Standards/Approvals | 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 4.7kΩ | ||
Product Type Surface Mount Resistor | ||
Technology Melf | ||
Resistor Type Melf | ||
Package/Case 0204 | ||
Tolerance 0.1 % | ||
Power Rating 0.4W | ||
Mount Type Surface | ||
Automotive Standard No | ||
Series SMA-A | ||
Standards/Approvals 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | ||
- COO (Country of Origin):
- TW
The TE Connectivity Resistor exemplifies precision and reliability in electronic applications. Designed with a remarkable tolerance of 0.1%, it ensures a minimal deviation in performance, making it an essential component for critical circuits. With low PPM values and robust power handling of 0.4W, this resistor is built to meet rigorous demands and maintain efficiency over time. Furthermore, its compliance with EU RoHS and ELV directives highlights its commitment to environmental regulations, assuring users of both safety and sustainability. This component is ideal for engineers and designers seeking to optimise their designs while adhering to strict industry standards, providing superior performance without compromising on quality.
Exceptional tolerance of 0.1% for enhanced reliability
Low power dissipation ensures thermal stability
Compatible with reflow soldering processes up to 260°C
Constructed from low halogen materials, promoting environmental responsibility
Complies with EU directives on hazardous materials, providing peace of mind
Related links
- TE Connectivity SMA-A 221 Ω, 0204 Melf Surface Mount Resistor 1 % Surface 0.4 W - 2-2176334-0
- TE Connectivity Neohm SMA-A 22 kΩ, 0204 Thin Film Surface Mount Resistor 0.1 % Surface 0.4 W - 2-2176315-9
- TE Connectivity Neohm SMA-A 5.6 kΩ, 0204 Thin Film Surface Mount Resistor 0.1 % Surface 0.4 W - 2-2176315-2
- TE Connectivity Neohm SMA-A 1.18 kΩ, 0204 Thin Film Surface Mount Resistor 0.1 % Surface 0.4 W - 2-2176315-8
- TE Connectivity SMA-A 8 kΩ, 0204 Thin Film Precision Resistor 1 % Surface 0.4 W - 2-2176315-4
- TE Connectivity SMA-A 5.6 kΩ, 0102 Melf Surface Mount Resistor 0.1 % Surface 0.3 W - 2-2176314-2
- TE Connectivity SMA-A 1.18 kΩ, 0102 Melf Surface Mount Resistor 0.1 % Surface 0.3 W - 2-2176314-8
- TE Connectivity Neohm SMA-A 3.3 kΩ, 0204 Thin Film Resistor 0.1 % Surface 0.4 W - 1-2176315-9
