TE Connectivity Neohm SMA-A 3.3 kΩ, 0204 Thin Film Resistor 0.1 % Surface 0.4 W - 1-2176315-9
- RS Stock No.:
- 467-186
- Distrelec Article No.:
- 304-58-937
- Mfr. Part No.:
- 1-2176315-9
- Brand:
- TE Connectivity
Subtotal (1 reel of 3000 units)*
£882.00
(exc. VAT)
£1,059.00
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 13 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | £0.294 | £882.00 |
*price indicative
- RS Stock No.:
- 467-186
- Distrelec Article No.:
- 304-58-937
- Mfr. Part No.:
- 1-2176315-9
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Resistor | |
| Resistance | 3.3kΩ | |
| Technology | Thin Film | |
| Resistor Type | Precision | |
| Package/Case | 0204 | |
| Packaging | Tape & Reel | |
| Tolerance | 0.1 % | |
| Voltage | 20V | |
| Power Rating | 0.4W | |
| Temperature Coefficient | ±15 ppm/°C | |
| Mount Type | Surface | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Series | Neohm SMA-A | |
| Maximum Operating Temperature | 155°C | |
| Standards/Approvals | China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU REACH Regulation EC No. 1907/2006, EU RoHS 2011/65/EU | |
| Length | 3.5mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Resistor | ||
Resistance 3.3kΩ | ||
Technology Thin Film | ||
Resistor Type Precision | ||
Package/Case 0204 | ||
Packaging Tape & Reel | ||
Tolerance 0.1 % | ||
Voltage 20V | ||
Power Rating 0.4W | ||
Temperature Coefficient ±15 ppm/°C | ||
Mount Type Surface | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Series Neohm SMA-A | ||
Maximum Operating Temperature 155°C | ||
Standards/Approvals China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU REACH Regulation EC No. 1907/2006, EU RoHS 2011/65/EU | ||
Length 3.5mm | ||
- COO (Country of Origin):
- US
The TE Connectivity precision resistor exemplifies the pinnacle of modern engineering, delivering exceptional performance for a wide range of electronic applications. Designed for surface mount technology, it boasts a compact 0204 size, making it an ideal choice for space-constrained designs. The thin film element ensures high accuracy, with a tolerance of just 0.1%, allowing for precise current management in your circuit. Its robust construction handles up to 0.4 W power rating, ensuring reliability even under demanding conditions. Operating within an extensive temperature range of -55 to 155 °C, this resistor also features a low temperature coefficient of ±15 ppm/°C, enhancing its performance stability across various thermal environments. Built with operational flexibility in mind, it is suitable for numerous applications in both consumer electronics and industrial systems.
Offers a high level of precision, ensuring dependable circuit performance
Employs thin film technology for superior accuracy and reliability
Compact design optimises space usage in modern electronic circuits
Wide operating voltage of 200 V makes it versatile across applications
Designed for surface mounting, simplifying integration into circuit boards
Low halogen content promotes environmentally conscious manufacturing
Fully compliant with major regulatory standards for safe usage
Related links
- TE Connectivity Neohm SMA-A 1.2 kΩ, 0204 Thin Film Resistor 0.1 % Surface 0.4 W - 1-2176315-4
- TE Connectivity Neohm SMA-A 2.7 kΩ, 0204 Thin Film Resistor 0.1 % Surface 0.4 W - 1-2176315-8
- TE Connectivity Neohm SMA-A 2.2 kΩ, 0204 Thin Film Resistor 0.1 % Surface 0.4 W - 1-2176315-7
- TE Connectivity Neohm SMA-A 22 kΩ, 0204 Thin Film Surface Mount Resistor 0.1 % Surface 0.4 W - 2-2176315-9
- TE Connectivity Neohm SMA-A 470 Ω, 0204 Thin Film Surface Mount Resistor 0.1 % Surface 0.4 W - 2176315-9
- TE Connectivity Neohm SMA-A 47 kΩ, 0204 Thin Film Surface Mount Resistor 0.1 % Surface 0.4 W - 3-2176315-3
- TE Connectivity Neohm SMA-A 39 kΩ, 0204 Thin Film Surface Mount Resistor 0.1 % Surface 0.4 W - 3-2176315-2
- TE Connectivity Neohm SMA-A 270 Ω, 0204 Thin Film Surface Mount Resistor 0.1 % Surface 0.4 W - 2176315-6
