TE Connectivity Neohm SMA-A 39 kΩ, 0204 Thin Film Surface Mount Resistor 0.1 % Surface 0.4 W - 3-2176315-2

Subtotal (1 reel of 3000 units)*

£756.00

(exc. VAT)

£906.00

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
3000 +£0.252£756.00

*price indicative

RS Stock No.:
474-317
Distrelec Article No.:
304-60-563
Mfr. Part No.:
3-2176315-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Resistance

39kΩ

Product Type

Surface Mount Resistor

Resistor Type

Precision

Technology

Thin Film

Package/Case

0204

Tolerance

0.1 %

Packaging

Tape & Reel

Voltage

20V

Power Rating

0.4W

Temperature Coefficient

±15 ppm/°C

Mount Type

Surface

Automotive Standard

No

Series

Neohm SMA-A

Minimum Operating Temperature

-55°C

Pin Count

2

Maximum Operating Temperature

155°C

Length

3.5mm

Height

1.4mm

Standards/Approvals

2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU

COO (Country of Origin):
US
The TE Connectivity Surface Mount Resistor designed for superior performance in surface mount applications. This thin film resistor, housed in a compact 0204 package size, ensures reliable operation with low tolerance and a commendable power rating of .4 W. Engineered with advanced materials, it boasts a temperature coefficient of ±15 ppm/°C, making it an exemplary choice for high precision circuits where stability and accuracy are paramount. Its unique Metal Electrode Leadless Face (MELF) design not only enhances thermal efficiency but also ensures consistent functionality across a wide operating temperature range of -55 to 155 °C. This component is ideal for engineers seeking robust solutions that blend high performance with functional versatility.

Thin film element technology delivers unparalleled precision

Compact design optimises space in modern electronic assemblies

Low temperature coefficient enhances the reliability in varying thermal conditions

Metal Electrode Leadless Face configuration ensures optimal soldering capabilities

Designed for easy integration into automotive and industrial applications

Compliance with stringent regulations ensures environmental safety

Taped and reeled packaging simplifies the assembly process

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy