TE Connectivity Neohm SMA-A 27 kΩ, 0204 Thin Film Surface Mount Resistor 0.1 % Surface 0.4 W - 3-2176315-0

Subtotal (1 reel of 3000 units)*

£756.00

(exc. VAT)

£906.00

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
3000 +£0.252£756.00

*price indicative

RS Stock No.:
476-077
Distrelec Article No.:
304-60-561
Mfr. Part No.:
3-2176315-0
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Surface Mount Resistor

Resistance

27kΩ

Technology

Thin Film

Resistor Type

Precision

Package/Case

0204

Packaging

Tape & Reel

Tolerance

0.1 %

Voltage

20V

Power Rating

0.4W

Temperature Coefficient

±15 ppm/°C

Mount Type

Surface

Automotive Standard

No

Pin Count

2

Series

Neohm SMA-A

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Height

1.4mm

Standards/Approvals

China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU REACH Regulation EC No. 1907/2006, EU RoHS 2011/65/EU

Length

3.5mm

COO (Country of Origin):
US
The TE Connectivity precision resistor is engineered for high-performance applications, offering exceptional stability and reliability. Designed in a compact 0204 package, it delivers outstanding thermal performance and minimal drift, making it ideal for sensitive electronic circuits. With a robust power rating and a low temperature coefficient, this resistor ensures accuracy even in varying operational environments. Its surface mount configuration enhances assembly efficiency, while the MELF (Metal Electrode Leadless Face) structure provides superior heat dissipation. This component is compliant with key regulatory standards, ensuring peace of mind in both manufacturing and implementation.

Supports high voltage applications with an operating voltage capacity of 200 V

Optimized for precise resistance values with a tolerance of .1%

Manufactured with a thin film element for enhanced performance

Designed for efficient heat management, ensuring longevity and reliability

Compliant with EU RoHS standards, demonstrating a commitment to environmental responsibility

Low halogen content promotes safer usage in electronic devices

Packaged in a tape and reel format for easy integration into automated assembly processes

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy