TE Connectivity Neohm SMA-A 1.18 kΩ, 0204 Thin Film Surface Mount Resistor 0.1 % Surface 0.4 W - 2-2176315-8

Subtotal (1 reel of 3000 units)*

£882.00

(exc. VAT)

£1,059.00

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 13 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
3000 +£0.294£882.00

*price indicative

RS Stock No.:
474-360
Distrelec Article No.:
304-59-399
Mfr. Part No.:
2-2176315-8
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Surface Mount Resistor

Resistance

1.18kΩ

Technology

Thin Film

Resistor Type

Precision

Package/Case

0204

Packaging

Tape & Reel

Tolerance

0.1 %

Voltage

20V

Power Rating

0.4W

Mount Type

Surface

Temperature Coefficient

±15 ppm/°C

Automotive Standard

No

Series

Neohm SMA-A

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Height

1.4mm

Standards/Approvals

2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU

Length

3.5mm

COO (Country of Origin):
TW
The TE Connectivity Precision resistor is crafted for surface mount applications, ensuring reliability in high-performance environments. The 18K ohm configuration benefits from a thin film element, optimising precision and stability across various operating conditions. Designed to endure voltages up to 200 V, this component is completed with a low-temperature coefficient of ±15 ppm/°C. Its compact 0204 package is well-suited for modern electronic circuits, providing the needed power rating of 0.4 W while maintaining a tolerance of just 0.1%. The metal electrode leadless face (MELF) design enhances connectivity and allows for efficient heat dissipation, making it ideal for intricate projects demanding meticulous accuracy.

Optimised for high-performance electronic applications

Provides exceptional accuracy with a low tolerance level

Durable construction suitable for extreme temperature ranges

Efficient heat dissipation through its innovative MELF design

Versatile for both consumer and industrial electronic components

Reliable long-term stability in fluctuating conditions

Seamlessly integrates into modern circuit designs

Supports reflow soldering processes up to 260°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy