TE Connectivity Neohm SMA-A 2.7 kΩ, 0204 Thin Film Resistor 0.1 % Surface 0.4 W - 1-2176315-8

Subtotal (1 reel of 3000 units)*

£834.00

(exc. VAT)

£1,002.00

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
3000 +£0.278£834.00

*price indicative

RS Stock No.:
477-098
Distrelec Article No.:
304-58-936
Mfr. Part No.:
1-2176315-8
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Resistance

2.7kΩ

Product Type

Resistor

Technology

Thin Film

Resistor Type

Precision

Package/Case

0204

Packaging

Tape & Reel

Tolerance

0.1 %

Voltage

20V

Power Rating

0.4W

Temperature Coefficient

±15 ppm/°C

Mount Type

Surface

Automotive Standard

No

Minimum Operating Temperature

-55°C

Series

Neohm SMA-A

Maximum Operating Temperature

155°C

Length

3.5mm

Standards/Approvals

2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU

COO (Country of Origin):
TW
The TE Connectivity surface mount precision resistor is engineered for high-performance applications requiring accuracy and reliability. Offering a resistance value of 2.7K ohm, this thin film resistor employs a metal electrode leadless face (MELF) design that enhances thermal stability and performance under varying conditions. Prepared to operate at a power rating of 0.4 W, it excels in efficiency and functionality. With a temperature coefficient of ±15 ppm/°C, it ensures minimal variance under thermal stress, making it ideal for precision measurements in diverse electronic circuits. Its compact 0204 package size allows easy integration into space-constrained designs, catering to modern electronic device requirements while ensuring compliance with stringent RoHS directives.

Employs thin film technology for superior performance

Designed for surface mount applications, facilitating versatile use in various electronic devices

Exhibits a broad operating temperature range, suitable for challenging environments

Features low halogen content, aligning with environmental sustainability practices

Provides reflow solder capability, enhancing reliability in automated assembly processes

Complies with multiple international directives, ensuring safety and environmental compliance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy