TE Connectivity Neohm SMA-A 270 Ω, 0204 Thin Film Surface Mount Resistor 0.1 % Surface 0.4 W - 2176315-6
- RS Stock No.:
- 468-624
- Distrelec Article No.:
- 304-60-416
- Mfr. Part No.:
- 2176315-6
- Brand:
- TE Connectivity
Subtotal (1 reel of 3000 units)*
£834.00
(exc. VAT)
£1,002.00
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | £0.278 | £834.00 |
*price indicative
- RS Stock No.:
- 468-624
- Distrelec Article No.:
- 304-60-416
- Mfr. Part No.:
- 2176315-6
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Surface Mount Resistor | |
| Resistance | 270Ω | |
| Resistor Type | Precision | |
| Technology | Thin Film | |
| Package/Case | 0204 | |
| Tolerance | 0.1 % | |
| Packaging | Tape & Reel | |
| Voltage | 20V | |
| Power Rating | 0.4W | |
| Mount Type | Surface | |
| Temperature Coefficient | ±15 ppm/°C | |
| Automotive Standard | No | |
| Series | Neohm SMA-A | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Width | 1.4mm | |
| Length | 3.5mm | |
| Standards/Approvals | 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Surface Mount Resistor | ||
Resistance 270Ω | ||
Resistor Type Precision | ||
Technology Thin Film | ||
Package/Case 0204 | ||
Tolerance 0.1 % | ||
Packaging Tape & Reel | ||
Voltage 20V | ||
Power Rating 0.4W | ||
Mount Type Surface | ||
Temperature Coefficient ±15 ppm/°C | ||
Automotive Standard No | ||
Series Neohm SMA-A | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Width 1.4mm | ||
Length 3.5mm | ||
Standards/Approvals 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | ||
- COO (Country of Origin):
- US
The TE Connectivity Precision resistor sets a high standard for reliability in electronic applications. Designed for surface mounting, it exhibits exceptional performance characteristics, ensuring optimal functionality in demanding environments. Its thin film construction allows for superior accuracy, making it an ideal choice for precise electrical circuitry. The innovative metal electrode leadless face (MELF) design not only enhances performance but also efficaciously reduces the footprint on your PCB. With a power rating sufficient for a variety of applications and an operating voltage up to 200 V, this resistor is tailored for both commercial and industrial uses. Operating effectively in extreme temperatures, it seamlessly integrates into diverse systems, bringing durability and excellent temperature stability to your projects.
Surface mount design optimises space on PCBs
Thin film element ensures advanced precision and stability
MELF configuration enhances design flexibility and performance
Excellent temperature stability maintains reliable operation
Suitable for high-voltage applications up to 200 V
Compliant with international RoHS and safety regulations
Related links
- TE Connectivity Neohm SMA-A 470 Ω, 0204 Thin Film Surface Mount Resistor 0.1 % Surface 0.4 W - 2176315-9
- TE Connectivity Neohm SMA-A 180 Ω, 0204 Thin Film Surface Mount Resistor 0.1 % Surface 0.4 W - 2176315-4
- TE Connectivity Neohm SMA-A 27 kΩ, 0204 Thin Film Surface Mount Resistor 0.1 % Surface 0.4 W - 3-2176315-0
- TE Connectivity Neohm SMA-A 47 kΩ, 0204 Thin Film Surface Mount Resistor 0.1 % Surface 0.4 W - 3-2176315-3
- TE Connectivity Neohm SMA-A 22 kΩ, 0204 Thin Film Surface Mount Resistor 0.1 % Surface 0.4 W - 2-2176315-9
- TE Connectivity Neohm SMA-A 39 kΩ, 0204 Thin Film Surface Mount Resistor 0.1 % Surface 0.4 W - 3-2176315-2
- TE Connectivity Neohm SMA-A 5.6 kΩ, 0204 Thin Film Surface Mount Resistor 0.1 % Surface 0.4 W - 2-2176315-2
- TE Connectivity Neohm SMA-A 1.18 kΩ, 0204 Thin Film Surface Mount Resistor 0.1 % Surface 0.4 W - 2-2176315-8
