TE Connectivity Neohm SMA-A 47 kΩ, 0204 Thin Film Surface Mount Resistor 0.1 % Surface 0.4 W - 3-2176315-3
- RS Stock No.:
- 476-079
- Distrelec Article No.:
- 304-60-564
- Mfr. Part No.:
- 3-2176315-3
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 476-079
- Distrelec Article No.:
- 304-60-564
- Mfr. Part No.:
- 3-2176315-3
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Surface Mount Resistor | |
| Resistance | 47kΩ | |
| Technology | Thin Film | |
| Resistor Type | Precision | |
| Package/Case | 0204 | |
| Tolerance | 0.1 % | |
| Packaging | Tape & Reel | |
| Voltage | 20V | |
| Power Rating | 0.4W | |
| Temperature Coefficient | ±15 ppm/°C | |
| Mount Type | Surface | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Series | Neohm SMA-A | |
| Maximum Operating Temperature | 155°C | |
| Length | 3.5mm | |
| Standards/Approvals | 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | |
| Height | 1.4mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Surface Mount Resistor | ||
Resistance 47kΩ | ||
Technology Thin Film | ||
Resistor Type Precision | ||
Package/Case 0204 | ||
Tolerance 0.1 % | ||
Packaging Tape & Reel | ||
Voltage 20V | ||
Power Rating 0.4W | ||
Temperature Coefficient ±15 ppm/°C | ||
Mount Type Surface | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Series Neohm SMA-A | ||
Maximum Operating Temperature 155°C | ||
Length 3.5mm | ||
Standards/Approvals 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | ||
Height 1.4mm | ||
- COO (Country of Origin):
- TW
The TE Connectivity surface mount precision resistor represents an ideal choice for applications requiring reliability and accuracy. As a member of the neohm SMA-A series, it features a thin film structure, ensuring superior performance with minimal resistance variation. Designed for high efficiency, its robust power rating allows it to handle demanding electrical environments. The resistor's low tolerance ensures that your circuits maintain optimal performance, contributing to the overall functionality of your projects. With a compact package size of 0204, this component fits seamlessly into tight configurations, making it a versatile solution for modern electronic designs. Its capability to withstand extreme temperatures and various PCB assembly processes further enhances its appeal, providing reliability that engineers can depend on in a variety of applications.
Exceptional durability with high power handling capacity
Resistant to temperature fluctuations, maintaining consistent performance
Compact design for easy integration into limited space modules
Provides precise resistance with minimal deviation for critical applications
Compatible with standard surface mount technology for hassle-free installation
Related links
- TE Connectivity Neohm SMA-A 27 kΩ, 0204 Thin Film Surface Mount Resistor 0.1 % Surface 0.4 W - 3-2176315-0
- TE Connectivity Neohm SMA-A 39 kΩ, 0204 Thin Film Surface Mount Resistor 0.1 % Surface 0.4 W - 3-2176315-2
- TE Connectivity Neohm SMA-A 22 kΩ, 0204 Thin Film Surface Mount Resistor 0.1 % Surface 0.4 W - 2-2176315-9
- TE Connectivity Neohm SMA-A 1.2 kΩ, 0204 Thin Film Resistor 0.1 % Surface 0.4 W - 1-2176315-4
- TE Connectivity Neohm SMA-A 3.3 kΩ, 0204 Thin Film Resistor 0.1 % Surface 0.4 W - 1-2176315-9
- TE Connectivity Neohm SMA-A 2.7 kΩ, 0204 Thin Film Resistor 0.1 % Surface 0.4 W - 1-2176315-8
- TE Connectivity Neohm SMA-A 270 Ω, 0204 Thin Film Resistor 1 % Surface 0.4 W - 4-2176315-3
- TE Connectivity Neohm SMA-A 470 Ω, 0204 Thin Film Surface Mount Resistor 0.1 % Surface 0.4 W - 2176315-9
