TE Connectivity SMA-A 5.6 Ω, 0207 Melf Surface Mount Resistor 1 % Surface 1 W - 2176317-6

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
467-675
Distrelec Article No.:
304-60-426
Mfr. Part No.:
2176317-6
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Resistance

5.6Ω

Product Type

Surface Mount Resistor

Resistor Type

Melf

Technology

Melf

Package/Case

0207

Tolerance

1 %

Power Rating

1W

Mount Type

Surface

Temperature Coefficient

50 ppm

Automotive Standard

No

Series

SMA-A

Maximum Operating Temperature

260°C

Standards/Approvals

2016 Compliant, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant, EU REACH Regulation (EC) No. 1907/2006, EU RoHS Directive 2011/65/EU Compliant

Termination Style

Melf 0207

COO (Country of Origin):
TW
The TE Connectivity Resistor is crafted for high-performance applications requiring precision and reliability. Designed to meet stringent compliance standards, it provides excellent stability and low drift characteristics. The resistor's robust design ensures it can withstand the rigours of various operating environments, making it a prime choice for electronic assemblies. Its 1% tolerance feature aids in achieving a precise electrical performance, while the low halogen content reflects a commitment to environmental sustainability. Ideal for use in automotive and industrial applications, this component ensures long-lasting durability and efficiency, marking it as a trusted solution in your electronic circuits.

Enhanced stability ensures reliable performance over time

Low halogen content supports environmentally friendly manufacture

Precision 1% tolerance allows for accurate circuit designs

Reflow solder capable up to 260°C simplifies integration

Compliant with EU RoHS and REACH regulations for safety assurance

Wide application range suitable for both automotive and industrial usages

Low temperature coefficient promotes consistent performance

Variety of compatible parts enhances versatility in design

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy