TE Connectivity Neohm SMA-A 39 kΩ, 0207 Thin Film Surface Mount Resistor 0.1 % Surface 1 W - 3-2176316-2
- RS Stock No.:
- 476-080
- Distrelec Article No.:
- 304-60-568
- Mfr. Part No.:
- 3-2176316-2
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 476-080
- Distrelec Article No.:
- 304-60-568
- Mfr. Part No.:
- 3-2176316-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Surface Mount Resistor | |
| Resistance | 39kΩ | |
| Resistor Type | Precision | |
| Technology | Thin Film | |
| Package/Case | 0207 | |
| Tolerance | 0.1 % | |
| Packaging | Tape & Reel | |
| Power Rating | 1W | |
| Temperature Coefficient | ±15 ppm/°C | |
| Mount Type | Surface | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Series | Neohm SMA-A | |
| Maximum Operating Temperature | 155°C | |
| Termination Style | Melf 0207 | |
| Length | 5.9mm | |
| Standards/Approvals | 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | |
| Width | 2.2mm | |
| Height | 2.2mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Surface Mount Resistor | ||
Resistance 39kΩ | ||
Resistor Type Precision | ||
Technology Thin Film | ||
Package/Case 0207 | ||
Tolerance 0.1 % | ||
Packaging Tape & Reel | ||
Power Rating 1W | ||
Temperature Coefficient ±15 ppm/°C | ||
Mount Type Surface | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Series Neohm SMA-A | ||
Maximum Operating Temperature 155°C | ||
Termination Style Melf 0207 | ||
Length 5.9mm | ||
Standards/Approvals 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | ||
Width 2.2mm | ||
Height 2.2mm | ||
- COO (Country of Origin):
- TW
The TE Connectivity High-performance surface mount precision resistor, designed to meet the stringent requirements of modern electronic applications. Engineered with a thin film element, it delivers exceptional accuracy and stability, making it ideal for critical circuit designs. Its compact 0207 package size ensures easy integration into dense layouts, while a power rating of 1 W allows for versatile usage across various operating conditions. The resistor features a low tolerance of .1% and a temperature coefficient of ±15 ppm/°C, ensuring reliable performance even in challenging environments. With its robust construction and metal electrode leadless face (MELF) style, this precision resistor is not only a practical choice for engineers but also aligns with environmental compliance standards such as EU RoHS and REACH, making it a conscientious choice for eco-friendly applications.
Utilises a thin film element for enhanced reliability and precision
Compact 0207 package allows for efficient space utilisation
Operates effectively within a wide temperature range
Offers superior thermal stability for dependable performance
Designed for surface mounting aiding easy application in automated processes
Complies with stringent environmental regulations for peace of mind
Ensures connectivity integrity with two terminations
Related links
- TE Connectivity Neohm SMA-A 27 kΩ, 0207 Thin Film Surface Mount Resistor 0.1 % Surface 1 W - 3-2176316-0
- TE Connectivity Neohm SMA-A 82 kΩ, 0207 Thin Film Surface Mount Resistor 0.1 % Surface 1 W - 3-2176316-6
- TE Connectivity Neohm SMA-A 68 kΩ, 0207 Thin Film Surface Mount Resistor 0.1 % Surface 1 W - 3-2176316-5
- TE Connectivity SMA-A 47 kΩ, 0207 Melf Surface Mount Resistor 0.1 % Surface 1 W - 3-2176316-3
- TE Connectivity SMA-A 56 kΩ, 0207 Melf Surface Mount Resistor 0.1 % Surface 1 W - 3-2176316-4
- TE Connectivity Neohm SMA-A 120 Ω, 0207 Thin Film Surface Mount Resistor 1 % Surface 1 W - 3-2176316-9
- TE Connectivity Neohm SMA-A 5.6 kΩ, 0207 Thin Film Surface Mount Resistor 0.1 % Surface 1 W - 2-2176316-2
- TE Connectivity Neohm SMA-A 820 Ω, 0207 Thin Film Resistor 0.1 % Surface 1 W - 1-2176316-2
