TE Connectivity Neohm SMA-A 820 Ω, 0207 Thin Film Resistor 0.1 % Surface 1 W - 1-2176316-2

Subtotal (1 reel of 2000 units)*

£1,442.00

(exc. VAT)

£1,730.00

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
2000 +£0.721£1,442.00

*price indicative

RS Stock No.:
477-099
Distrelec Article No.:
304-58-938
Mfr. Part No.:
1-2176316-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Resistor

Resistance

820Ω

Technology

Thin Film

Resistor Type

Precision

Package/Case

0207

Tolerance

0.1 %

Packaging

Tape & Reel

Power Rating

1W

Mount Type

Surface

Temperature Coefficient

±15 ppm/°C

Automotive Standard

No

Pin Count

2

Minimum Operating Temperature

-55°C

Series

Neohm SMA-A

Maximum Operating Temperature

155°C

Standards/Approvals

2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU

Height

2.2mm

Length

5.9mm

Termination Style

Melf 0207

Width

2.2mm

COO (Country of Origin):
TW
The TE Connectivity surface mount precision resistor redefines reliability and performance in electronic applications. Designed with a thin film element type, it boasts an impressive 820-ohm resistance value, making it an essential component for circuits requiring refined precision. Each resistor is housed within a compact 0207 package, ensuring adaptability in various designs while maintaining space efficiency. With a power rating of 1W, this resistor is engineered to perform optimally even under rigorous operating conditions, such as in temperature ranges from -55 to 155 °C. Compliance with EU RoHS and ELV directives indicates its environmentally friendly design, whilst the low halogen content assures safe usage across diverse applications. Discover unparalleled performance with this precision resistor, which is perfect for both professional and hobbyist electronics needs.

Delivers superior precision for critical circuit applications

Compact form factor allows for efficient use of space on PCBs

Operating temperature range supports a vast array of environments

Compliant with environmental regulations, ensuring safety and sustainability

Low halogen content contributes to a safer electronic design

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy