TE Connectivity SMA-A 2.7 kΩ, 0207 Resistor 0.1 % Surface 1 W - 1-2176316-8
- RS Stock No.:
- 476-995
- Distrelec Article No.:
- 304-58-942
- Mfr. Part No.:
- 1-2176316-8
- Brand:
- TE Connectivity
Subtotal (1 reel of 2000 units)*
£1,442.00
(exc. VAT)
£1,730.00
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2000 + | £0.721 | £1,442.00 |
*price indicative
- RS Stock No.:
- 476-995
- Distrelec Article No.:
- 304-58-942
- Mfr. Part No.:
- 1-2176316-8
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Resistance | 2.7kΩ | |
| Product Type | Resistor | |
| Resistor Type | Melf Resistor | |
| Package/Case | 0207 | |
| Tolerance | 0.1 % | |
| Power Rating | 1W | |
| Temperature Coefficient | 15 ppm/°C | |
| Mount Type | Surface | |
| Automotive Standard | No | |
| Series | SMA-A | |
| Maximum Operating Temperature | 260°C | |
| Standards/Approvals | 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | |
| Termination Style | Melf 0207 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 2.7kΩ | ||
Product Type Resistor | ||
Resistor Type Melf Resistor | ||
Package/Case 0207 | ||
Tolerance 0.1 % | ||
Power Rating 1W | ||
Temperature Coefficient 15 ppm/°C | ||
Mount Type Surface | ||
Automotive Standard No | ||
Series SMA-A | ||
Maximum Operating Temperature 260°C | ||
Standards/Approvals 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | ||
Termination Style Melf 0207 | ||
- COO (Country of Origin):
- TW
The TE Connectivity resistor is engineered for precision in electronic applications, offering superior performance and reliability. Designed to meet the demands of diverse industries, this resistor features a small, robust package that enhances circuit density while maintaining exceptional electrical characteristics. The product stands out with its low halogen content, ensuring compliance with environmental standards and making it an excellent choice for eco-conscious projects. Its high-temperature solder capability, combined with outstanding temperature stability, allows seamless integration into both consumer and industrial devices. This resistor is an ideal solution for professionals seeking durability and consistent performance in a wide array of applications.
Provides low temperature coefficient for stability over varying temperatures
Compatible with reflow solder processes, facilitating efficient assembly
Offers excellent resistance to moisture, enhancing longevity in humid environments
Designed with low noise characteristics for sensitive electronic applications
Exceptional accuracy with a tolerance of 0.1%, ensuring precise circuit behaviour
Suitable for use in RoHS-compliant applications, promoting environmental responsibility
Robust construction ensures resistance to mechanical stresses during operation
Available in multiple variation options to cater to diverse project needs
Related links
- TE Connectivity SMA-A 1.2 kΩ, 0207 Resistor 0.1 % Surface 1 W - 1-2176316-4
- TE Connectivity SMA-A 2.2 kΩ, 0207 Resistor 0.1 % Surface 1 W - 1-2176316-7
- TE Connectivity SMA-A 680 Ω, 0207 Thin Film Precision Resistor 0.1 % Surface 1 W - 1-2176316-1
- TE Connectivity Neohm SMA-A 1.5 kΩ, 0207 Thin Film Resistor 0.1 % Surface 1 W - 1-2176316-5
- TE Connectivity Neohm SMA-A 820 Ω, 0207 Thin Film Resistor 0.1 % Surface 1 W - 1-2176316-2
- TE Connectivity Neohm SMA-A 390 Ω, 0207 Thin Film Surface Mount Resistor 0.1 % Surface 1 W - 2176316-8
- TE Connectivity SMA-A 470 Ω, 0207 Thin Film Precision Resistor 0.1 % Surface 1 W - 2176316-9
- TE Connectivity SMA-A 15 kΩ, 0207 Thin Film Precision Resistor 0.1 % Surface 1 W - 2-2176316-7
