TE Connectivity Neohm SMA-A 390 Ω, 0207 Thin Film Surface Mount Resistor 0.1 % Surface 1 W - 2176316-8

Subtotal (1 reel of 2000 units)*

£1,442.00

(exc. VAT)

£1,730.00

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
2000 +£0.721£1,442.00

*price indicative

RS Stock No.:
468-836
Distrelec Article No.:
304-60-422
Mfr. Part No.:
2176316-8
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Resistance

390Ω

Product Type

Surface Mount Resistor

Technology

Thin Film

Resistor Type

Precision

Package/Case

0207

Tolerance

0.1 %

Packaging

Tape & Reel

Power Rating

1W

Temperature Coefficient

±15 ppm/°C

Mount Type

Surface

Automotive Standard

No

Minimum Operating Temperature

-55°C

Series

Neohm SMA-A

Maximum Operating Temperature

155°C

Height

2.2mm

Standards/Approvals

2016 Compliant, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant, EU RoHS Directive 2011/65/EU Compliant

Termination Style

Melf 0207

Length

5.9mm

COO (Country of Origin):
TW
The TE Connectivity Precision surface mount resistor designed for superior performance in various electronic applications. Its thin film construction ensures a high level of accuracy and stability, making it ideal for demanding environments. With a resistance value of 390 ohms and power rating of 1 watt, this resistor maintains exceptional functionality across a broad temperature range. The product features a compact 0207 package size, ensuring it fits seamlessly into modern electronic designs. Suitable for applications requiring precise resistance and low tolerance levels, this resistor is a reliable choice for engineers and designers looking to optimise their circuits. Its robust design, accompanied by low halogen content and compliance with environmental regulations, reflects a commitment to quality and sustainability in manufacturing.

Designed for high accuracy and reliability in critical applications

Compact form factor minimises board space without compromising performance

Provides a wide operating temperature range, enabling versatile use

Low tolerance ensures precise measurements for sensitive applications

Constructed with a metal electrode leadless face, enhancing durability

Compliant with major international standards, ensuring broad usability

Reflow solder capable up to 260°C facilitates easy integration in assembly processes

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy