TE Connectivity Neohm SMA-A 150 Ω, 0207 Thin Film Surface Mount Resistor 0.1 % Surface 1 W - 2176316-3

Subtotal (1 reel of 2000 units)*

£1,442.00

(exc. VAT)

£1,730.00

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
2000 +£0.721£1,442.00

*price indicative

RS Stock No.:
504-700
Distrelec Article No.:
304-60-418
Mfr. Part No.:
2176316-3
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Surface Mount Resistor

Resistance

150Ω

Resistor Type

Precision

Technology

Thin Film

Package/Case

0207

Packaging

Tape & Reel

Tolerance

0.1 %

Power Rating

1W

Temperature Coefficient

±15 ppm/°C

Mount Type

Surface

Automotive Standard

No

Pin Count

2

Series

Neohm SMA-A

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Standards/Approvals

2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU

Length

5.9mm

Height

2.2mm

Termination Style

Melf 0207

COO (Country of Origin):
TW
The TE Connectivity Surface mount precision resistor is engineered for performance and reliability in demanding applications. Leveraging cutting-edge thin film technology, it delivers exceptional accuracy with a tolerance of just 0.1%, making it ideal for precision circuit designs. The robust 150-ohm resistance value, along with a high power rating of 1 W, ensures stability across a broad operating temperature range from -55°C to 155°C. Housed in a compact 0207 package, this resistor is crafted to meet the needs of modern electronics where space efficiency matters. It is compliant with various global directives, ensuring safe usage while supporting stringent regulatory requirements. Choose this state-of-the-art resistor for your next project to benefit from enhanced performance and durability.

Designed for high-performance applications requiring precision

Exhibits excellent thermal stability and low temperature coefficient

Compact dimensions allow for easy integration into various electronic designs

Compatible with reflow solder processes, enhancing assembly efficiency

Meets numerous compliance standards, supporting global market access

Robust structure ensures reliable operation in diverse operating conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy