TE Connectivity SMA-A 1.2 kΩ, 0207 Resistor 0.1 % Surface 1 W - 1-2176316-4

Subtotal (1 reel of 2000 units)*

£1,442.00

(exc. VAT)

£1,730.00

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
2000 +£0.721£1,442.00

*price indicative

RS Stock No.:
467-187
Distrelec Article No.:
304-58-939
Mfr. Part No.:
1-2176316-4
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Resistance

1.2kΩ

Product Type

Resistor

Resistor Type

Melf Resistor

Package/Case

0207

Tolerance

0.1 %

Power Rating

1W

Mount Type

Surface

Automotive Standard

No

Series

SMA-A

Maximum Operating Temperature

260°C

Termination Style

Melf 0207

Standards/Approvals

2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU

COO (Country of Origin):
TW
The TE Connectivity resistor stands out in the electronic components market for its exceptional precision and reliability. Designed to meet the demanding standards of modern applications, it is perfect for a variety of circuit configurations. With a robust construction, this component offers not only long-lasting performance but also a compact size that suits even the most space-constrained designs. Its low halogen content ensures compliance with environmental regulations, making it an ethical choice for eco-conscious manufacturers. Furthermore, the part is designed to withstand high temperatures, up to 260°C during soldering processes, enhancing its versatility across a range of applications. Whether for consumer electronics or industrial systems, this resistor guarantees accuracy and durability.

Compliant with EU RoHS and ELV directives, ensuring safety and sustainability

Low halogen content contributes to reduced environmental impact

High temperature resistance allows for reliability in demanding soldering processes

Precision 0.1% tolerance ensures consistent performance across various applications

Compact MELF packaging accommodates space-efficient designs

Exceptional stability, with a low temperature coefficient offering minimal drift under operational conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy