TE Connectivity Neohm SMA-A 5.6 kΩ, 0207 Thin Film Surface Mount Resistor 0.1 % Surface 1 W - 2-2176316-2

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
470-505
Distrelec Article No.:
304-59-401
Mfr. Part No.:
2-2176316-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Resistance

5.6kΩ

Product Type

Surface Mount Resistor

Resistor Type

Precision

Technology

Thin Film

Package/Case

0207

Tolerance

0.1 %

Packaging

Tape & Reel

Power Rating

1W

Temperature Coefficient

±15 ppm/°C

Mount Type

Surface

Automotive Standard

No

Minimum Operating Temperature

-55°C

Series

Neohm SMA-A

Maximum Operating Temperature

155°C

Length

5.9mm

Height

2.2mm

Termination Style

Melf 0207

Standards/Approvals

2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU

COO (Country of Origin):
TW
The TE Connectivity Precision surface mount resistor is engineered to deliver exceptional performance in diverse electronic applications. Featuring a thin film element design, it ensures minimal deviation under various conditions, making it an ideal choice for high-accuracy requirements. The component combines a compact 0207 package size with a robust power rating, allowing for versatile use while maintaining reliability. Its metal electrode leadless face (MELF) design offers enhanced stability and suitability for automated assembly processes. With impressive tolerance and temperature coefficient specs, this resistor is poised to meet the demands of both commercial and industrial environments, ensuring durability and longevity even in challenging conditions.

Precision resistor type ensures high accuracy in performance

Thin film technology provides excellent stability

Compact 0207 package enables efficient space utilisation

Robust power rating supports a wide range of applications

Metal Electrode Leadless Face (MELF) design enhances thermal dissipation

Low tolerance guarantees precision in critical applications

Dedicated for automated assembly, streamlining production processes

Wide operating temperature range allowing adaptability in harsh environments

Low halogen content aligns with modern environmental regulations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy