TE Connectivity Neohm SMA-A 120 Ω, 0207 Thin Film Surface Mount Resistor 1 % Surface 1 W - 3-2176316-9
- RS Stock No.:
- 474-898
- Distrelec Article No.:
- 304-60-573
- Mfr. Part No.:
- 3-2176316-9
- Brand:
- TE Connectivity
Subtotal (1 reel of 4000 units)*
£300.00
(exc. VAT)
£360.00
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 4000 + | £0.075 | £300.00 |
*price indicative
- RS Stock No.:
- 474-898
- Distrelec Article No.:
- 304-60-573
- Mfr. Part No.:
- 3-2176316-9
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Resistance | 120Ω | |
| Product Type | Surface Mount Resistor | |
| Resistor Type | Precision | |
| Technology | Thin Film | |
| Package/Case | 0207 | |
| Packaging | Tape & Reel | |
| Tolerance | 1 % | |
| Power Rating | 1W | |
| Temperature Coefficient | ±50 ppm/°C | |
| Mount Type | Surface | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Series | Neohm SMA-A | |
| Maximum Operating Temperature | 155°C | |
| Length | 5.9mm | |
| Standards/Approvals | 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | |
| Width | 2.2mm | |
| Height | 2.2mm | |
| Termination Style | Melf 0207 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 120Ω | ||
Product Type Surface Mount Resistor | ||
Resistor Type Precision | ||
Technology Thin Film | ||
Package/Case 0207 | ||
Packaging Tape & Reel | ||
Tolerance 1 % | ||
Power Rating 1W | ||
Temperature Coefficient ±50 ppm/°C | ||
Mount Type Surface | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Series Neohm SMA-A | ||
Maximum Operating Temperature 155°C | ||
Length 5.9mm | ||
Standards/Approvals 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | ||
Width 2.2mm | ||
Height 2.2mm | ||
Termination Style Melf 0207 | ||
- COO (Country of Origin):
- TW
The TE Connectivity Precision surface mount resistor offers unparalleled stability and performance for a variety of applications. It features a thin film construction that provides a high degree of accuracy with a low temperature coefficient. This component is ideal for circuit designs that demand reliability and durability, making it a perfect choice for professionals seeking optimal efficiency in their electronic systems. With a robust power rating and a compact package size, this resistor is tailored to meet the challenging requirements of modern electronics while ensuring effective thermal management.
Offers precise resistance values for enhanced circuit performance
Compact design ideal for space constrained applications
High power capability ensures reliability under demanding conditions
Low temperature coefficient guarantees stability across varying temperatures
Surface mount configuration allows for easy integration into PCB layouts
Compliant with multiple industry standards for environmental safety
Related links
- TE Connectivity Neohm SMA-A 39 kΩ, 0207 Thin Film Surface Mount Resistor 0.1 % Surface 1 W - 3-2176316-2
- TE Connectivity Neohm SMA-A 27 kΩ, 0207 Thin Film Surface Mount Resistor 0.1 % Surface 1 W - 3-2176316-0
- TE Connectivity Neohm SMA-A 82 kΩ, 0207 Thin Film Surface Mount Resistor 0.1 % Surface 1 W - 3-2176316-6
- TE Connectivity Neohm SMA-A 68 kΩ, 0207 Thin Film Surface Mount Resistor 0.1 % Surface 1 W - 3-2176316-5
- TE Connectivity Neohm SMA-A 5.6 kΩ, 0207 Thin Film Surface Mount Resistor 1 % Surface 1 W - 5-2176316-9
- TE Connectivity SMA-A 47 kΩ, 0207 Melf Surface Mount Resistor 0.1 % Surface 1 W - 3-2176316-3
- TE Connectivity SMA-A 56 kΩ, 0207 Melf Surface Mount Resistor 0.1 % Surface 1 W - 3-2176316-4
- TE Connectivity Neohm SMA-A 22 kΩ, 0207 Thin Film Surface Mount Resistor 0.1 % Surface 1 W - 2-2176316-9
