TE Connectivity Neohm CRG 4.7 kΩ, 0603 Thick Film Surface Mount Resistor 5 % Surface 0.1 W - 1623076-1
- RS Stock No.:
- 479-231
- Distrelec Article No.:
- 304-60-110
- Mfr. Part No.:
- 1623076-1
- Brand:
- TE Connectivity
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 85000 units)*
£255.00
(exc. VAT)
£340.00
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 10 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 85000 - 340000 | £0.003 | £255.00 |
| 425000 + | £0.003 | £255.00 |
*price indicative
- RS Stock No.:
- 479-231
- Distrelec Article No.:
- 304-60-110
- Mfr. Part No.:
- 1623076-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Resistance | 4.7kΩ | |
| Product Type | Surface Mount Resistor | |
| Resistor Type | General Purpose | |
| Technology | Thick Film | |
| Package/Case | 0603 | |
| Tolerance | 5 % | |
| Packaging | Tape & Reel | |
| Power Rating | 0.1W | |
| Voltage | 5V | |
| Mount Type | Surface | |
| Temperature Coefficient | ±200 ppm/°C | |
| Automotive Standard | No | |
| Pin Count | 2 | |
| Series | Neohm CRG | |
| Maximum Operating Temperature | 260°C | |
| Standards/Approvals | 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC, EU RoHS Directive 2011/65/EU | |
| Length | 1.6mm | |
| Height | 450μm | |
| Width | 800μm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 4.7kΩ | ||
Product Type Surface Mount Resistor | ||
Resistor Type General Purpose | ||
Technology Thick Film | ||
Package/Case 0603 | ||
Tolerance 5 % | ||
Packaging Tape & Reel | ||
Power Rating 0.1W | ||
Voltage 5V | ||
Mount Type Surface | ||
Temperature Coefficient ±200 ppm/°C | ||
Automotive Standard No | ||
Pin Count 2 | ||
Series Neohm CRG | ||
Maximum Operating Temperature 260°C | ||
Standards/Approvals 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC, EU RoHS Directive 2011/65/EU | ||
Length 1.6mm | ||
Height 450μm | ||
Width 800μm | ||
- COO (Country of Origin):
- TH
The TE Connectivity surface mount resistor is designed for versatility in a range of applications. The thick film construction ensures reliability and accuracy, making it ideal for general-purpose use. Compactly packaged in a 0603 size, it offers a power rating of 0.1 W, perfectly suited for modern electronics that require precision. With a resistance value of 4.7K ohm and a tolerance of 5%, this resistor provides consistent performance across various conditions. The solder termination enables straightforward integration into circuit boards, ensuring a secure and lasting connection. Enhanced by a temperature coefficient of ±200 ppm/°C, it maintains its integrity under thermal stress, making it a dependable choice for engineers and designers alike. From industrial applications to consumer electronics, this resistor meets the need for efficient, compact, and effective power regulation.
Surface mount design allows for space-saving on PCBs
Thick film technology enhances durability and performance consistency
Low height profile ideal for compact electronic applications
Solder terminations ensure reliable connections on circuit boards
Engineered to operate under varying voltage conditions with stability
Compliant with EU RoHS and ELV directives for environmental safety
Low halogen content reflects a commitment to sustainable practices
Related links
- TE Connectivity Neohm CRG 1.5 kΩ, 0603 Thick Film Surface Mount Resistor 5 % Surface 0.1 W - 1623036-1
- TE Connectivity Neohm CRG 1 kΩ, 0603 Thick Film Surface Mount Resistor 5 % Surface 0.1 W - 1623035-1
- TE Connectivity Neohm CRG 4.7 mΩ, 0603 Thick Film Surface Mount Resistor 1 % Surface 0.1 W - 1622961-3
- TE Connectivity Neohm CRG 26.1 kΩ, 0603 Thick Film Surface Mount Resistor 1 % Surface 0.1 W - 5-1622895-0
- TE Connectivity Neohm CRG 28.7 kΩ, 0603 Thick Film Surface Mount Resistor 1 % Surface 0.1 W - 2-1622900-5
- TE Connectivity Neohm CRG 59 kΩ, 0603 Thick Film Surface Mount Resistor 1 % Surface 0.1 W - 3-1622971-5
- TE Connectivity Neohm CRG 3.74 kΩ, 0603 Thick Film Surface Mount Resistor 1 % Surface 0.1 W - 1-1622940-5
- TE Connectivity Neohm CRG 160 kΩ, 0603 Thick Film Surface Mount Resistor 1 % Surface 0.1 W - 1622855-1
