TE Connectivity Neohm ROX 2.2 kΩ, Ammo Pack Metal Oxide Surface Mount Resistor 5 % Through Hole 3 W - 3-1625892-7

Bulk discount available
View bulk pricing options

Subtotal (1 box of 2000 units)*

£210.00

(exc. VAT)

£252.00

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 06 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Box*
2000 - 8000£0.105£210.00
10000 +£0.103£206.00

*price indicative

RS Stock No.:
476-931
Distrelec Article No.:
304-60-531
Mfr. Part No.:
3-1625892-7
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Resistance

2.2kΩ

Product Type

Surface Mount Resistor

Technology

Metal Oxide

Resistor Type

Power

Package/Case

Ammo Pack

Packaging

Ammo Pack

Tolerance

5 %

Power Rating

3W

Voltage

350V

Mount Type

Through Hole

Temperature Coefficient

±350 ppm/°C

Automotive Standard

No

Series

Neohm ROX

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

235°C

Length

16mm

Standards/Approvals

China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, 2016, EU RoHS 2011/65/EU

Width

5.5mm

COO (Country of Origin):
TH
The TE Connectivity Through-Hole Power Resistor is engineered to deliver reliable performance in various applications, offering excellent stability and robustness. Designed with a metal oxide film element, it ensures consistent operation even under high temperatures, making it ideal for demanding environments. The resistor features an axial leaded configuration, facilitating straightforward installation in diverse electronic circuits. With a power rating of 3 W and an operating voltage of up to 350 V, this component is built to withstand rigorous operational demands. Coupled with a low tolerance of 5%, it guarantees precision in resistance values, essential for high-performance applications. The product’s durable copper termination area enhances its connection reliability, setting a benchmark in passive component technology. The practical size of 16 x 5.5 mm ensures compatibility with standard board designs, further streamlining integration into existing systems.

Low halogen content promotes an eco friendlier choice for passive components

Complies with EU RoHS and REACH regulations ensuring environmental conformity

Ammo packed packaging simplifies inventory management and enhances usage efficiency

Single resistor configuration reduces complexity in circuit design and assembly

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy