TE Connectivity Neohm ROX 10 Ω, Ammo Pack Metal Oxide Surface Mount Resistor 5 % Through Hole 2 W - 1625890-6

Get a bulk buy discount

Add 10000 more to save 2%

View bulk pricing options

Subtotal (1 box of 2000 units)*

£168.00

(exc. VAT)

£202.00

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 10 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Box*
Saving
2000 - 8000£0.084£168.00-
10000 +£0.082£164.002%

*price indicative

RS Stock No.:
480-776
Distrelec Article No.:
304-64-527
Mfr. Part No.:
1625890-6
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Surface Mount Resistor

Resistance

10Ω

Technology

Metal Oxide

Resistor Type

Power

Package/Case

Ammo Pack

Packaging

Ammo Pack

Tolerance

5 %

Power Rating

2W

Mount Type

Through Hole

Temperature Coefficient

±350 ppm/°C

Automotive Standard

No

Series

Neohm ROX

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

235°C

Length

16mm

Termination Style

Axial

Width

5.5mm

Standards/Approvals

2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU

COO (Country of Origin):
TH
The TE Connectivity through-hole power resistor is engineered for reliable performance in demanding electronic applications. With its robust metal oxide film construction, this component delivers exceptional stability and precision in resistance values. Designed to operate efficiently across a wide temperature range, it can handle extreme conditions while maintaining its specifications. Its axial-leaded configuration ensures ease of integration into various circuit designs, making installation straightforward and efficient. The carefully selected materials support a powerful 2 W power rating, making this resistor ideal for both high-performance and general-purpose applications. As part of the Neohm ROX series, it embodies quality and reliability, catering to professional and industrial needs with confidence.

Exceptional reliability ensures long-lasting performance

Suitable for usage in a wide range of temperatures

Simple installation through its axial-leaded design

Composed of low halogen materials, promoting environmental safety

Designed to meet strict compliance regulations

Ammo packed for convenient handling and storage

Offers a perfect blend of power rating and tolerance for diverse applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy