TE Connectivity Neohm ROX 270 Ω, Ammo Pack Metal Oxide Resistor 2 % Through Hole 1 W - 1625881-3
- RS Stock No.:
- 473-193
- Distrelec Article No.:
- 304-60-204
- Mfr. Part No.:
- 1625881-3
- Brand:
- TE Connectivity
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
£387.00
(exc. VAT)
£465.00
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 - 12000 | £0.129 | £387.00 |
| 15000 + | £0.127 | £381.00 |
*price indicative
- RS Stock No.:
- 473-193
- Distrelec Article No.:
- 304-60-204
- Mfr. Part No.:
- 1625881-3
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Resistance | 270Ω | |
| Product Type | Resistor | |
| Resistor Type | Power | |
| Technology | Metal Oxide | |
| Package/Case | Ammo Pack | |
| Tolerance | 2 % | |
| Packaging | Ammo Pack | |
| Power Rating | 1W | |
| Mount Type | Through Hole | |
| Temperature Coefficient | ±300 ppm/°C | |
| Automotive Standard | No | |
| Series | Neohm ROX | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 235°C | |
| Standards/Approvals | China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, 2016, EU RoHS 2011/65/EU | |
| Length | 12mm | |
| Width | 5mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 270Ω | ||
Product Type Resistor | ||
Resistor Type Power | ||
Technology Metal Oxide | ||
Package/Case Ammo Pack | ||
Tolerance 2 % | ||
Packaging Ammo Pack | ||
Power Rating 1W | ||
Mount Type Through Hole | ||
Temperature Coefficient ±300 ppm/°C | ||
Automotive Standard No | ||
Series Neohm ROX | ||
Minimum Operating Temperature -55°C | ||
Pin Count 2 | ||
Maximum Operating Temperature 235°C | ||
Standards/Approvals China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, 2016, EU RoHS 2011/65/EU | ||
Length 12mm | ||
Width 5mm | ||
- COO (Country of Origin):
- TH
The TE Connectivity power resistor is designed for through-hole applications, utilising a metal oxide film element for enhanced performance. This robust component delivers a power rating of 1 W while maintaining a tolerance of 2%, ensuring accurate and reliable performance across varied applications. Engineered for durability, the ROX series features a superior temperature coefficient of ±300 ppm/°C, making it ideal for environments subject to fluctuating temperatures. With its axial-leaded configuration and copper terminations, installation is efficient and straightforward, accommodating diverse circuit designs. Furthermore, the compact dimensions of 5 x 12 mm make it an excellent choice for space-constrained projects. The resistor is supplied in ammo-packed format, facilitating hassle-free handling and assembly during production, ensuring that your circuit designs maintain both integrity and performance.
Designed for through-hole installation, optimising ease of use
Employs metal oxide film technology for superior performance
Compact design suitable for various applications where space is limited
Features axial leads for simple integration into existing designs
Equipped with copper terminations to improve electrical connectivity
Offers robust temperature stability for reliable operation
Compliant with EU RoHS, ensuring environmental safety
Ammo packed for convenient handling and assembly
Related links
- TE Connectivity Neohm ROX 10 Ω, Ammo Pack Metal Oxide Surface Mount Resistor 5 % Through Hole 2 W - 1625890-6
- TE Connectivity Neohm ROX 2.2 kΩ, Ammo Pack Metal Oxide Surface Mount Resistor 5 % Through Hole 3 W - 3-1625892-7
- TE Connectivity 3.3 kΩ Metal Oxide, Metal Oxide Resistor 2 W 5 % ROX2SJ3K3
- TE Connectivity 330 Ω Metal Oxide, Metal Oxide Resistor 2 W 5 % ROX2SJ330R
- TE Connectivity 100 kΩ Ceramic, Metal Oxide Resistor 2 W 0.5 % 1625890-2
- TE Connectivity 6.8 Ω Metal Oxide Resistor 2 W 5 % ROX2SJ6R8
- TE Connectivity 6.8 Ω Metal Oxide Resistor 2 W 5 %
- TE Connectivity 2.2 kΩ Metal Oxide Resistor 2 W 5 %
