TE Connectivity Neohm CRG 100 kΩ, 0805 Thick Film Surface Mount Resistor 1 % Surface 0.13 W - 1623306-1
- RS Stock No.:
- 475-130
- Distrelec Article No.:
- 304-60-147
- Mfr. Part No.:
- 1623306-1
- Brand:
- TE Connectivity
Get a bulk buy discount
Add 300000 more to save £0.00
View bulk pricing optionsSubtotal (1 reel of 60000 units)*
£240.00
(exc. VAT)
£300.00
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 60000 - 240000 | £0.004 | £240.00 | - |
| 300000 + | £0.004 | £240.00 | - |
*price indicative
- RS Stock No.:
- 475-130
- Distrelec Article No.:
- 304-60-147
- Mfr. Part No.:
- 1623306-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Surface Mount Resistor | |
| Resistance | 100kΩ | |
| Technology | Thick Film | |
| Resistor Type | General Purpose | |
| Package/Case | 0805 | |
| Packaging | Tape & Reel | |
| Tolerance | 1 % | |
| Voltage | 150V | |
| Power Rating | 0.13W | |
| Mount Type | Surface | |
| Temperature Coefficient | ±200 ppm/°C | |
| Automotive Standard | No | |
| Series | Neohm CRG | |
| Pin Count | 2 | |
| Width | 1.25mm | |
| Height | 550μm | |
| Length | 2mm | |
| Standards/Approvals | 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Surface Mount Resistor | ||
Resistance 100kΩ | ||
Technology Thick Film | ||
Resistor Type General Purpose | ||
Package/Case 0805 | ||
Packaging Tape & Reel | ||
Tolerance 1 % | ||
Voltage 150V | ||
Power Rating 0.13W | ||
Mount Type Surface | ||
Temperature Coefficient ±200 ppm/°C | ||
Automotive Standard No | ||
Series Neohm CRG | ||
Pin Count 2 | ||
Width 1.25mm | ||
Height 550μm | ||
Length 2mm | ||
Standards/Approvals 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | ||
- COO (Country of Origin):
- TH
The TE Connectivity surface mount general purpose resistor is engineered for reliability and precision in electronic applications. This component combines a resistance value of 100K ohm with a compact package size of 0805, making it ideal for space-constrained designs. With a power rating of 0.125 W, it ensures optimal performance while maintaining efficiency. The thick film element type provides excellent stability and reliability, complemented by a tolerance of 5%, ensuring that it meets the rigorous demands of modern electronic devices. Built to endure harsh conditions, this resistor boasts a temperature coefficient of ±200 ppm/°C, allowing for consistent operation across varying temperatures. Solderable and featuring two terminations, it integrates seamlessly into a range of applications, providing robust circuit solutions for your projects.
Compact 0805 package size enables efficient space utilisation
Thick film construction offers superior stability and durability
Engineered for high-performance applications requiring precision
Designed with a low halogen content, ensuring adherence to environmental standards
Optimised for reflow solder capabilities up to 260°C for versatile assembly options
Compliant with multiple regulatory directives for enhanced safety and reliability
Related links
- TE Connectivity Neohm CRG 249 kΩ, 0805 Thick Film Surface Mount Resistor 1 % Surface 0.13 W - 1623162-1
- TE Connectivity Neohm CRG 63.4 kΩ, 0805 Thick Film Surface Mount Resistor 1 % Surface 0.13 W - 1623267-2
- TE Connectivity Neohm CRG 240 Ω, 0805 Thick Film Surface Mount Resistor 1 % Surface 0.13 W - 1623161-1
- TE Connectivity Neohm CRG 130 Ω, 0805 Thick Film Surface Mount Resistor 1 % Surface 0.13 W - 1623111-1
- TE Connectivity Neohm CRG 360 kΩ, 0805 Thick Film Surface Mount Resistor 1 % Surface 0.13 W - 1623201-1
- TE Connectivity Neohm CRG 36 kΩ, 0805 Thick Film Surface Mount Resistor 1 % Surface 0.13 W - 1623203-1
- TE Connectivity Neohm CRG 2.4 kΩ, 1206 Thick Film Surface Mount Resistor 1 % Surface 0.13 W - 1623477-1
- TE Connectivity Neohm CRG 3.3 mΩ, 0805 Thick Film Surface Mount Resistor 1 % Surface 0.13 W - 1623220-1
