TE Connectivity, 1206 (3216M) Thick Film SMD Resistor 1% 0.25W
- RS Stock No.:
- 473-179
- Mfr. Part No.:
- 1623452-1
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 reel of 10000 units)*
£180.00
(exc. VAT)
£220.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 18 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 10000 - 40000 | £0.018 | £180.00 |
| 50000 + | £0.018 | £180.00 |
*price indicative
- RS Stock No.:
- 473-179
- Mfr. Part No.:
- 1623452-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Technology | Thick Film | |
| Package/Case | 1206 (3216M) | |
| Tolerance | 1% | |
| Power Rating | 0.25W | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Technology Thick Film | ||
Package/Case 1206 (3216M) | ||
Tolerance 1% | ||
Power Rating 0.25W | ||
- COO (Country of Origin):
- TH
The TE Connectivity, surface mount resistor is designed for versatility in various electronic applications. The perfect combination of precision and reliability, this component effectively manages power with its 0.25 W rating while maintaining exceptional performance under varying conditions. Crafted from thick film technology, it ensures a broad operating voltage of up to 200 V, making it ideal for diverse circuit designs. With a compact size of 1206 and a height of only 0.55 mm, this resistor fits seamlessly into space-constrained designs without compromising durability. Its low temperature coefficient of ±200 ppm/°C guarantees stability across temperature fluctuations, providing long-lasting reliability for critical applications. Designed with two terminations for ease of soldering, this resistor integrates effortlessly into your existing systems.
Offers a high degree of accuracy with 1% tolerance
Compact 1206 package size ensures compatibility with space-efficient designs
Thick film construction enhances thermal performance and reliability
Surface mount configuration streamlines assembly processes
Low halogen content supports eco-friendly manufacturing practices
Taped and reeled packaging facilitates efficient handling and placement
Compatible with automated soldering techniques for reduced labour costs
Ideal for demanding applications with its robust operating specifications
Compact 1206 package size ensures compatibility with space-efficient designs
Thick film construction enhances thermal performance and reliability
Surface mount configuration streamlines assembly processes
Low halogen content supports eco-friendly manufacturing practices
Taped and reeled packaging facilitates efficient handling and placement
Compatible with automated soldering techniques for reduced labour costs
Ideal for demanding applications with its robust operating specifications
Related links
- TE Connectivity, 1206 (3216M) Thick Film SMD Resistor 1% 0.25W
- TE Connectivity 620Ω, 1206 (3216M) Thick Film SMD Resistor 1% 0.25W
- TE Connectivity 30kΩ, 1206 (3216M) Thick Film SMD Resistor 1% 0.25W
- TE Connectivity 750Ω, 1206 (3216M) Thick Film SMD Resistor 1% 0.25W
- TE Connectivity 3.6kΩ, 1206 (3216M) Thick Film SMD Resistor 1% 0.25W
- TE Connectivity 110Ω, 1206 (3216M) Thick Film SMD Resistor 1% 0.25W
- TE Connectivity 6.2kΩ, 1206 (3216M) Thick Film SMD Resistor 1% 0.25W
- TE Connectivity 130Ω, 1206 (3216M) Thick Film SMD Resistor 1% 0.25W
